LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LVDS93ADGGR product image
  • SN65LVDS93ADGGR thumbnail 1
  • SN65LVDS93ADGGR thumbnail 2
  • SN65LVDS93ADGGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LVDS93ADGGR

Manufacturer
MPN
SN65LVDS93ADGGR
LCSC Part #
C131728
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
SN65LVDS93A FlatLink Transmitter
DatasheetTI SN65LVDS93ADGGR
RoHS Compliance2 documents available
Alternative Parts2
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9131$ 6.91
10+$ 5.8904$ 58.90
30+$ 5.2676$ 158.03
100+$ 4.7448$ 474.48
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingTSSOP-56-6.1mm
Data Rate135Mbps
TypeTransmitter
Voltage - Supply3.3V~3.6V
FeaturesLow power standby / automatic shutdown on failure
Operating Temperature-40℃~+85℃
Level StandardLVDS

Introduction

AI Translation

The SN65LVDS93A LVDS SerDes (serializer/deserializer) transmitter contains four 7-bit parallel load serial-out shift registers, a 7 x 7 clock synthesizer, and five low-voltage differential signaling (LVDS) drivers in a single integrated circuit. These functions allow synchronous transmission of 28 bits of single-ended LVTTL data over five balanced-pair conductors for receipt by a compatible receiver, such as the SN65LVDS94 (SLLS928).

When transmitting, data bits DO through D27 are each loaded into registers upon the edge of the input clock signal (CLKIN). The rising or falling edge of the clock can be selected through the clock select (CLKSEL) pin. The frequency of CLKIN is multiplied seven times and then used to serially unload the data registers in 7-bit slices. The four serial streams and a phase-locked clock (CLKOUT) are then output to LVDS output drivers. The frequency of CLKOUT is the same as the input clock, CLKIN.

The SN65LVDS93A device requires no external components and little or no control. The data bus appears the same at the input to the transmitter and output of the receiver with the data transmission transparent to the users. The only user intervention is selecting a clock rising edge by inputting a high level to CLKSEL or a falling edge with a low-level input and the possible use of the shutdown/clear (SHTDN) signal. SHTDN is an active-low input to inhibit the clock and shut off the LVDS output drivers for lower power consumption. A low level on this signal clears all internal registers at a low level.

The SN65LVDS93A is characterized for operation over ambient air temperatures of -40℃ to 85℃

Features

AI Translation
  • Industrial Temperature Range -40°C to 85°C
  • LVDS Display SerDes Interfaces Directly to LCD Display Panels With Integrated LVDS
  • Package Options: 4.5-mm × 7-mm BGA, and 8.1-mm × 14-mm TSSOP
  • 1.8 V up to 3.3-V Tolerant Data Inputs to Connect Directly to Low-Power, Low-Voltage Application and Graphic Processors
  • Transfer Rate up to 135 Mpps (Mega Pixels Per Second); Pixel Clock Frequency Range 10 MHz to 135 MHz
  • Suited for Display Resolutions Ranging From HVGA up to HD With Low EMI
  • Operates From a Single 3.3-V Supply and 170 mW (Typical) at 75 MHz
  • 28 Data Channels Plus Clock In Low-Voltage TTL to 4 Data Channels Plus Clock Out Low-Voltage Differential
  • Consumes Less Than 1 mW When Disabled
  • Selectable Rising or Falling Clock Edge Triggered Inputs
  • ESD: 5-kV HBM
  • Supports Spread Spectrum Clocking (SSC)
  • Compatible With all OMAP2x, OMAP3x, and DaVinci Application Processors

Applications

AI Translation
  • LCD Display Panel Drivers
  • UMPC and Netbook PCs
  • Digital Picture Frames

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN75LVDS83BDGGRTITSSOP-56-6.1mm5,522$ 2.0839
THC63LVDM83D-1SRPTHine ElecTSSOP-56-6.1mm60$ 1.5708