LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC273PW,118 product image
  • 74HC273PW,118 thumbnail 1
  • 74HC273PW,118 thumbnail 2
  • 74HC273PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC273PW,118

Manufacturer
MPN
74HC273PW,118
LCSC Part #
C131680
Packaging
TSSOP-20
Customer #
Key Attributes
Octal D-type flip-flop with reset; positive-edge trigger
DatasheetNexperia 74HC273PW,118
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,170
3,170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2524$ 1.26
50+$ 0.1979$ 9.90
150+$ 0.1745$ 26.18
500+$ 0.1453$ 72.65
2,500+$ 0.1323$ 330.75
5,000+$ 0.1245$ 622.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-20
Voltage - Supply2V~6V
Number of Bits per Element8
Output Type-
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA
Setup Time15ns
Quiescent Current8uA
Hold Time3ns
Propagation Delay26ns@6V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

The 74HC273; 74HCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A LOW on MR forces the outputs LOW independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Input levels: For 74HC273: CMOS level; For 74HCT273: TTL level
  • Common clock and master reset
  • Eight positive edge-triggered D-type flip-flops
  • ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃