Nexperia BAW101,215
| Manufacturer | |
| MPN | BAW101,215 |
| LCSC Part # | C131319 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | DIODE GP 300V 140mA SOT-143 |
| Datasheet | Nexperia BAW101,215 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 140mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 150nA@250V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 140mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 150nA@250V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.079 | $ 0.40 |
| 50+ | $ 0.0627 | $ 3.14 |
| 150+ | $ 0.0545 | $ 8.18 |
| 500+ | $ 0.0483 | $ 24.15 |
| 3,000+ | $ 0.0434 | $ 130.20 |
| 6,000+ | $ 0.041 | $ 246.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 140mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 150nA@250V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 140mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 150nA@250V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
Help & FeedbackShow similar products (0) >
C131319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BAW101-7 | DIODES | SOT-143 | 10 | $ 0.0717 | ||
| BAW 101 E6327 | Infineon | SOT-143 | 0 | $ 0.2546 | ||
| BAW 101 E6433 | Infineon | SOT-143-4 | 0 | $ 0.1266 | ||
| BAW101Q-7 | DIODES | SOT-143 | 0 | $ 0.1047 |



