LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT125PW,118 product image
  • 74HCT125PW,118 thumbnail 1
  • 74HCT125PW,118 thumbnail 2
  • 74HCT125PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT125PW,118

Manufacturer
MPN
74HCT125PW,118
LCSC Part #
C131316
Packaging
TSSOP-14
Customer #
Key Attributes
Quad buffer/line driver; 3-state
DatasheetNexperia 74HCT125PW,118
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-14
FunctionOutput enable
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements4
Operating Temperature-40℃~+125℃
Quiescent Supply Current160uA
Propagation Delay15ns@4.5V,50pF

Introduction

AI Translation

The 74HC125; 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • The 74HC125: CMOS levels
    • The 74HCT125: TTL levels
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Logic level translation
  • Bus buffering
  • Data transmission line driving
  • Signal isolation
  • Tri-state output control