LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT 11-22SURSYGC/S530-A2/TR8 product image
  • 11-22SURSYGC/S530-A2/TR8 thumbnail 1
  • 11-22SURSYGC/S530-A2/TR8 thumbnail 2
  • 11-22SURSYGC/S530-A2/TR8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT 11-22SURSYGC/S530-A2/TR8

Manufacturer
MPN
11-22SURSYGC/S530-A2/TR8
LCSC Part #
C131290
Packaging
SMD-4P,3x2.5mm
Customer #
Key Attributes
LED RED, YELLOW GREEN SMD
In-Stock: 1,625
1,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0924$ 0.46
50+$ 0.0724$ 3.62
150+$ 0.0624$ 9.36
500+$ 0.0549$ 27.45
2,000+$ 0.0489$ 97.80
4,000+$ 0.0459$ 183.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
PackagingSMD-4P,3x2.5mm
Forward Current-
Voltage - Forward(Vf)1.7V~2.4V
Operating Temperature-40℃~+85℃
Diode Configuration-
Installation method-
Color Temperature-
Peak Wavelength632nm;575nm
Lens ColorWater Clear
Luminous Intensity21mcd~51mcd;14mcd~21mcd
Viewing Angle60°
Illumination ColorRed, Yellow Green
Lamp Holder Type-
Wavelength624nm;573nm