TI TCA6416APWR
| Manufacturer | |
| MPN | TCA6416APWR |
| LCSC Part # | C130203 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Low-Voltage 16-Bit I2C and SMBus I/O Expander With Voltage Translation, Interrupt Output, Reset Input, and Configuration Registers |
| Datasheet | TI TCA6416APWR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 3uA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 3uA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Introduction
The TCA6416A is a 24-pin device that provides 16- bits of general purpose parallel input/output (I/O) expansion for the two-line bidirectional I²C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 V to 5.5 V on the I²C bus side (VCCI) and a power supply voltage ranging from 1.65 V to 5.5 V on the P-port side (VCCP). The device supports both 100-kHz (Standard-mode) and 400-kHz (Fast-mode) clock frequencies. I/O expanders such as the TCA6416A provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, etc.
Features
- I²C to Parallel Port Expander Operating Power-Supply Voltage Range of 1.65 V to 5.5 V Allows Bidirectional Voltage-Level Translation and GPIO Expansion Between 1.8-V, 2.5-V, 3.3-V, and 5-V I²C Bus and P-Ports
- Low Standby Current Consumption of 3 μA
- 5-V Tolerant I/O Ports
- 400-kHz Fast I²C Bus
- Hardware Address Pin Allows Two TCA6416A Devices on the Same I²C/SMBus Bus
- Active-Low Reset Input (RESET)
- Open-Drain Active-Low Interrupt Output (INT)
- Input/Output Configuration Register
- Polarity Inversion Register
- Internal Power-On Reset
- Power-Up With All Channels Configured as Inputs
- No Glitch On Power Up
- Noise Filter on SCL/SDA Inputs
- Latched Outputs With High-Current Drive Maximum Capability for Directly Driving LEDs
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Servers
- Routers (Telecom Switching Equipment)
- Personal Computers
- Personal Electronics (For Example, Gaming Consoles)
- Industrial Automation
- Products With GPIO-Limited Processors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 3uA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 3uA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Introduction
The TCA6416A is a 24-pin device that provides 16- bits of general purpose parallel input/output (I/O) expansion for the two-line bidirectional I²C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 V to 5.5 V on the I²C bus side (VCCI) and a power supply voltage ranging from 1.65 V to 5.5 V on the P-port side (VCCP). The device supports both 100-kHz (Standard-mode) and 400-kHz (Fast-mode) clock frequencies. I/O expanders such as the TCA6416A provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, etc.
Features
- I²C to Parallel Port Expander Operating Power-Supply Voltage Range of 1.65 V to 5.5 V Allows Bidirectional Voltage-Level Translation and GPIO Expansion Between 1.8-V, 2.5-V, 3.3-V, and 5-V I²C Bus and P-Ports
- Low Standby Current Consumption of 3 μA
- 5-V Tolerant I/O Ports
- 400-kHz Fast I²C Bus
- Hardware Address Pin Allows Two TCA6416A Devices on the Same I²C/SMBus Bus
- Active-Low Reset Input (RESET)
- Open-Drain Active-Low Interrupt Output (INT)
- Input/Output Configuration Register
- Polarity Inversion Register
- Internal Power-On Reset
- Power-Up With All Channels Configured as Inputs
- No Glitch On Power Up
- Noise Filter on SCL/SDA Inputs
- Latched Outputs With High-Current Drive Maximum Capability for Directly Driving LEDs
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Servers
- Routers (Telecom Switching Equipment)
- Personal Computers
- Personal Electronics (For Example, Gaming Consoles)
- Industrial Automation
- Products With GPIO-Limited Processors
C130203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



