TI TS3A4751RGYR
| Manufacturer | |
| MPN | TS3A4751RGYR |
| LCSC Part # | C130082 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | Low-Voltage, Single-Supply, 4-Channel SPST Analog Switch |
| Datasheet | TI TS3A4751RGYR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 14ns | |
| Turn-off time | 9ns | |
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 900mΩ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 125MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 14ns | |
| Turn-off time | 9ns | |
| Voltage - Supply | 1.6V~3.6V |
| Type | Description | |
|---|---|---|
| Ron | 900mΩ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 125MHz |
Introduction
The TS3A4751 device is a bidirectional, 4-channel, normally open (NO) single-pole single-throw (SPST) analog switch that operates from a single 1.6-V to 3.6-V supply. This device has fast switching speeds, handles rail-to-rail analog signals, and consumes very low quiescent power. The digital input is 1.8-V CMOS compatible when using a 3-V supply. The TS3A4751 device has four normally open (NO) switches. The TS3A4751 is available in a 14-pin thin shrink small-outline package (TSSOP) and in spacesaving 14-pin VQFN (RGY) and micro X2QFN (RUC) packages.
Features
- Low ON-State Resistance (RON)
- 0.9 Ω Max (3-V Supply), 1.5 Ω Max (1.8-V Supply)
- RON Flatness: 0.4 Ω Max (3-V)
- RON Channel Matching: 0.05 Ω Max (3-V Supply), 0.15 Ω Max (1.8-V Supply)
- 1.6-V to 3.6-V Single-Supply Operation
- 1.8-V CMOS Logic Compatible (3-V Supply)
- High Current-Handling Capacity (100 mA Continuous)
- Fast Switching: fON = 5 ns, fOFF = 4 ns
- Supports Both Digital and Analog Applications
- ESD Protection Exceeds JESD-22: ±4000-V Human Body Model (A114-A), 300-V Machine Model (A115-A), ±1000-V Charged-Device Model (C101)
Applications
- Power Routing
- Battery-Powered Systems
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
- Hard Drives
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 14ns | |
| Turn-off time | 9ns | |
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 900mΩ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 125MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 14ns | |
| Turn-off time | 9ns | |
| Voltage - Supply | 1.6V~3.6V |
| Type | Description | |
|---|---|---|
| Ron | 900mΩ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 125MHz |
Introduction
The TS3A4751 device is a bidirectional, 4-channel, normally open (NO) single-pole single-throw (SPST) analog switch that operates from a single 1.6-V to 3.6-V supply. This device has fast switching speeds, handles rail-to-rail analog signals, and consumes very low quiescent power. The digital input is 1.8-V CMOS compatible when using a 3-V supply. The TS3A4751 device has four normally open (NO) switches. The TS3A4751 is available in a 14-pin thin shrink small-outline package (TSSOP) and in spacesaving 14-pin VQFN (RGY) and micro X2QFN (RUC) packages.
Features
- Low ON-State Resistance (RON)
- 0.9 Ω Max (3-V Supply), 1.5 Ω Max (1.8-V Supply)
- RON Flatness: 0.4 Ω Max (3-V)
- RON Channel Matching: 0.05 Ω Max (3-V Supply), 0.15 Ω Max (1.8-V Supply)
- 1.6-V to 3.6-V Single-Supply Operation
- 1.8-V CMOS Logic Compatible (3-V Supply)
- High Current-Handling Capacity (100 mA Continuous)
- Fast Switching: fON = 5 ns, fOFF = 4 ns
- Supports Both Digital and Analog Applications
- ESD Protection Exceeds JESD-22: ±4000-V Human Body Model (A114-A), 300-V Machine Model (A115-A), ±1000-V Charged-Device Model (C101)
Applications
- Power Routing
- Battery-Powered Systems
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
- Hard Drives
C130082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



