LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS71718DCKR

Manufacturer
MPN
TPS71718DCKR
LCSC Part #
C130076
Packaging
SC-70-5
Customer #
Key Attributes
150mA, high PSRR, low IQ, low dropout voltage regulator with enable function
DatasheetTI TPS71718DCKR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSC-70-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)45uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage6.5V
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The TPS717xx series low-dropout (LDO), low-power linear regulators are available in an ultra-small 5-pin small-outline transistor (SOT) package, featuring very high power supply rejection ratio (PSRR) while maintaining an ultra-low ground current of 45μA. These regulators employ an advanced BiCMOS process and PMOSFET passive devices to achieve fast startup, ultra-low noise, excellent transient response, and outstanding PSRR performance. The TPS717xx devices remain stable when operating with a 1μF ceramic output capacitor, and utilize a precision voltage reference and feedback loop to achieve a minimum accuracy of 3% across all load, line, process, and temperature variations. The device series is rated for an operating temperature range of TJ = -40°C to 125°C, and is available in a small SOT (SC70-5) package, a 2mm×2mm WSON-6 package with thermal pad, and a 1.5mm×1.5mm WSON-6 package, making it ideal for compact portable devices such as wireless handhelds and PDAs.

Features

AI Translation
  • Input voltage: +2.5V to +6.5V
  • Multiple output versions available: fixed output voltage range: 0.9V to 5V; adjustable output voltage range: 0.9V to 6.2V
  • Ultra-high PSRR: 70dB at 1kHz, 67dB at 100kHz, 45dB at 1MHz
  • Excellent load and line transient response
  • Ultra-low dropout: 170mV (typical) at 150mA
  • Low noise: 30μVRMS typical (100Hz to 100kHz)
  • Compact 5-pin SC-70, 2mm×2mm WSON-6, and 1.5mm×1.5mm WSON-6 packages

Applications

AI Translation
  • Camera sensor power supply
  • Mobile phone headset
  • PDA and smartphone
  • Wireless LAN, Bluetooth