TI TPA3111D1QPWPRQ1
| Manufacturer | |
| MPN | TPA3111D1QPWPRQ1 |
| LCSC Part # | C130045 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | 10W Filterless Mono Class-D Audio Power Amplifier with Speakerguard |
| Datasheet | TI TPA3111D1QPWPRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Quiescent Current | 40mA | |
| Voltage - Supply | 8V~26V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | -40℃~+125℃ | |
| Signal-to-Noise Ratio | 102dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 94% | |
| Output Power | 10Wx1@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Quiescent Current | 40mA | |
| Voltage - Supply | 8V~26V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | 102dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 94% | |
| Output Power | 10Wx1@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Introduction
The TPA3111D1-Q1 device is a 10W high-efficiency Class-D audio power amplifier for driving bridge-tied load (BTL) speakers. Advanced EMI suppression technology enables users to use low-cost bead filters at the output while meeting EMC requirements. The SpeakerGuard protection circuitry includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows users to set a virtual voltage rail below the chip's supply voltage to limit the amount of power through the speaker. The DC detection circuit can measure the frequency and amplitude of the PWM signal and will turn off the output stage if the input capacitor is damaged or there is a short circuit at the input. The TPA3111D1-Q1 can drive a single-channel speaker down to 4Ω. When playing music, the TPA3111D1-Q1 device's high efficiency of over 90% eliminates the need for an external heat sink. The output is fully protected against short circuits to GND, VCC, and output-to-output. Both short-circuit protection and thermal protection have automatic recovery features.
Features
- Automotive electronics application certification with the following AEC-Q100 compliant results:
- Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C2
- 10W into 8Ω load from a 12V supply (at 10% THD+N)
- 7W into 4Ω load from an 8V supply (at 10% THD+N)
- 94% efficient Class-D operation into 8Ω load eliminates the need for a heatsink
- Wide supply voltage range allows operation from 8V to 26V
- Filterless operation
- SpeakerGuard speaker protection includes adjustable power limiter and DC protection
- Pass-through external pins simplify PCB layout design
Applications
- Automotive noise generation for HEV/EV
- Automotive eCall systems
- Automotive infotainment (head unit, instrument cluster, telematics, navigation)
- Automotive connectivity gateway
- Professional audio equipment (PA speakers, studio headphones, high-performance amplifiers, high-grade microphones)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Quiescent Current | 40mA | |
| Voltage - Supply | 8V~26V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | -40℃~+125℃ | |
| Signal-to-Noise Ratio | 102dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 94% | |
| Output Power | 10Wx1@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Quiescent Current | 40mA | |
| Voltage - Supply | 8V~26V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | 102dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 94% | |
| Output Power | 10Wx1@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Introduction
The TPA3111D1-Q1 device is a 10W high-efficiency Class-D audio power amplifier for driving bridge-tied load (BTL) speakers. Advanced EMI suppression technology enables users to use low-cost bead filters at the output while meeting EMC requirements. The SpeakerGuard protection circuitry includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows users to set a virtual voltage rail below the chip's supply voltage to limit the amount of power through the speaker. The DC detection circuit can measure the frequency and amplitude of the PWM signal and will turn off the output stage if the input capacitor is damaged or there is a short circuit at the input. The TPA3111D1-Q1 can drive a single-channel speaker down to 4Ω. When playing music, the TPA3111D1-Q1 device's high efficiency of over 90% eliminates the need for an external heat sink. The output is fully protected against short circuits to GND, VCC, and output-to-output. Both short-circuit protection and thermal protection have automatic recovery features.
Features
- Automotive electronics application certification with the following AEC-Q100 compliant results:
- Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C2
- 10W into 8Ω load from a 12V supply (at 10% THD+N)
- 7W into 4Ω load from an 8V supply (at 10% THD+N)
- 94% efficient Class-D operation into 8Ω load eliminates the need for a heatsink
- Wide supply voltage range allows operation from 8V to 26V
- Filterless operation
- SpeakerGuard speaker protection includes adjustable power limiter and DC protection
- Pass-through external pins simplify PCB layout design
Applications
- Automotive noise generation for HEV/EV
- Automotive eCall systems
- Automotive infotainment (head unit, instrument cluster, telematics, navigation)
- Automotive connectivity gateway
- Professional audio equipment (PA speakers, studio headphones, high-performance amplifiers, high-grade microphones)
C130045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



