TI PCM1780DBQR
| Manufacturer | |
| MPN | PCM1780DBQR |
| LCSC Part # | C130014 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 24-Bit, 192-kHz Sampling, Enhanced Multilevel, Delta-Sigma, Audio Digital-to-Analog Converter |
| Datasheet | TI PCM1780DBQR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -25℃~+85℃ | |
| ChipType | Audio Decoder | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;200kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | Audio Decoder | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;200kHz |
Introduction
The PCM1780/81/82 is a CMOS, monolithic, integrated circuit, which includes stereo digital-to-analog converters and support circuitry in a small 16-lead SSOP package. The data converters use enhanced multilevel delta-sigma architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1780/81/82 accepts industry standard audio data formats with 16- to 24-bit data, providing easy interfacing to audio DSP and decoder chips. Sampling rates up to 200 kHz are supported. The PCM1780/82 provides a full set of user-programmable functions through a three-wire serial control port, which supports register write functions. The PCM1781 provides a subset of user-programmable functions through four control pins.
Features
- 24-Bit Resolution Analog Performance (VCC = 5 V):
- Dynamic Range: 106 dB
- SNR: 106 dB, Typical
- THD + N: 0.002%, Typical
- Full-Scale Output: 3.9 Vp-p, Typical
- 4x/8x Oversampling Digital Filter:
- Stop-Band Attenuation: -50 dB
- Pass-Band Ripple: ±0.04 dB
- Sampling Frequency: 5 kHz to 200 kHz
- System Clock: 128 fS, 192 fS, 256 fS, 384 fS, 512 fS, 768 fS, 1152 fS
- With Autodetect Software Control (PCM1780, PCM1782):
- Accepts 16-, 18-, 20-, and 24-Bit Audio Data
- Formats: Right-Justified, I2S, and Left-Justified
- Digital Attenuation: Mode Selectable
- 0 dB to –63 dB, 0.5 dB/step
- 0 dB to –100 dB, 1 dB/step
- Digital De-Emphasis
- Digital Filter Rolloff: Sharp or Slow
- Soft Mute
- Zero Flags for Each Output
- Open-Drain Output Zero Flag (PCM1782)
- Hardware Control (PCM1781):
- I2S and 16-Bit Word, Right-Justified
- Digital De-Emphasis
- Soft Mute
- Zero Flag for L-, R-Channel Common Output
- Power Supply: 5-V Single Supply
- Small, 16-Lead SSOP Package (150 mil) Pin-Compatible with PCM1680
Applications
- A/V Receivers
- DVD Movie Players
- DVD Add-On Cards For High-End PCs
- DVD Audio Players
- HDTV Receivers
- Car Audio Systems
- Other Applications Requiring 24-Bit Audio
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -25℃~+85℃ | |
| ChipType | Audio Decoder | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;200kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | Audio Decoder | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;200kHz |
Introduction
The PCM1780/81/82 is a CMOS, monolithic, integrated circuit, which includes stereo digital-to-analog converters and support circuitry in a small 16-lead SSOP package. The data converters use enhanced multilevel delta-sigma architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1780/81/82 accepts industry standard audio data formats with 16- to 24-bit data, providing easy interfacing to audio DSP and decoder chips. Sampling rates up to 200 kHz are supported. The PCM1780/82 provides a full set of user-programmable functions through a three-wire serial control port, which supports register write functions. The PCM1781 provides a subset of user-programmable functions through four control pins.
Features
- 24-Bit Resolution Analog Performance (VCC = 5 V):
- Dynamic Range: 106 dB
- SNR: 106 dB, Typical
- THD + N: 0.002%, Typical
- Full-Scale Output: 3.9 Vp-p, Typical
- 4x/8x Oversampling Digital Filter:
- Stop-Band Attenuation: -50 dB
- Pass-Band Ripple: ±0.04 dB
- Sampling Frequency: 5 kHz to 200 kHz
- System Clock: 128 fS, 192 fS, 256 fS, 384 fS, 512 fS, 768 fS, 1152 fS
- With Autodetect Software Control (PCM1780, PCM1782):
- Accepts 16-, 18-, 20-, and 24-Bit Audio Data
- Formats: Right-Justified, I2S, and Left-Justified
- Digital Attenuation: Mode Selectable
- 0 dB to –63 dB, 0.5 dB/step
- 0 dB to –100 dB, 1 dB/step
- Digital De-Emphasis
- Digital Filter Rolloff: Sharp or Slow
- Soft Mute
- Zero Flags for Each Output
- Open-Drain Output Zero Flag (PCM1782)
- Hardware Control (PCM1781):
- I2S and 16-Bit Word, Right-Justified
- Digital De-Emphasis
- Soft Mute
- Zero Flag for L-, R-Channel Common Output
- Power Supply: 5-V Single Supply
- Small, 16-Lead SSOP Package (150 mil) Pin-Compatible with PCM1680
Applications
- A/V Receivers
- DVD Movie Players
- DVD Add-On Cards For High-End PCs
- DVD Audio Players
- HDTV Receivers
- Car Audio Systems
- Other Applications Requiring 24-Bit Audio
C130014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



