DIODES 74HC595S16-13
| Manufacturer | |
| MPN | 74HC595S16-13 |
| LCSC Part # | C129565 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-BIT SHIFT REGISTER WITH 8-BIT OUTPUT REGISTER |
| Datasheet | DIODES 74HC595S16-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74HC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Introduction
The 74HC595 is an high speed CMOS device. An eight bit shift register accpets data from the serial input (DS) on each positive transition of the shift register clock (SHCP). When asserted low the reset function (MR) sets all shift register values to zero and is indepent of all clocks. Data from the input serial shift register is placed in the output register with a rising pulse on the strings resister clock (STCP). With the output enable (OE(overline)) asserted low the 3- state outputs Q0 - Q7 become active and present th All registers capture data on rising edge and change output on the falling edge. If both clocks are connected together the input shift register is always one clock cycle ahead of the output register.
Features
- Wide Supply Voltage Range from 2.0V to 6.0V
- Sinks or Sources 8mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- Inputs Accept up to 6.0V
- ESD Protection Tested per JESD 22
- Exceeds 200 - V Machine Model (A115 - A)
- Exceeds 2000 - V Human Body Model (A114 - A)
- Exceeds 1000 - V Charged Device Model (C101C)
- Latch - Up Exceeds 250mA per JESD 78, Class II
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- General Purpose Logic
- Serial to Parallel Data Conversion
- Capture and Hold Data for Extended Periods of Time
- Allow Simple Serial Bit Streams from a Microcontroller to Control as Many Peripheral Lines as Needed
- Wide Array of Products such as:
- Computer Peripherals
- Appliances
- Industrial Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74HC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Introduction
The 74HC595 is an high speed CMOS device. An eight bit shift register accpets data from the serial input (DS) on each positive transition of the shift register clock (SHCP). When asserted low the reset function (MR) sets all shift register values to zero and is indepent of all clocks. Data from the input serial shift register is placed in the output register with a rising pulse on the strings resister clock (STCP). With the output enable (OE(overline)) asserted low the 3- state outputs Q0 - Q7 become active and present th All registers capture data on rising edge and change output on the falling edge. If both clocks are connected together the input shift register is always one clock cycle ahead of the output register.
Features
- Wide Supply Voltage Range from 2.0V to 6.0V
- Sinks or Sources 8mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- Inputs Accept up to 6.0V
- ESD Protection Tested per JESD 22
- Exceeds 200 - V Machine Model (A115 - A)
- Exceeds 2000 - V Human Body Model (A114 - A)
- Exceeds 1000 - V Charged Device Model (C101C)
- Latch - Up Exceeds 250mA per JESD 78, Class II
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- General Purpose Logic
- Serial to Parallel Data Conversion
- Capture and Hold Data for Extended Periods of Time
- Allow Simple Serial Bit Streams from a Microcontroller to Control as Many Peripheral Lines as Needed
- Wide Array of Products such as:
- Computer Peripherals
- Appliances
- Industrial Control
C129565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



