TI OPA1662AID
| Manufacturer | |
| MPN | OPA1662AID |
| LCSC Part # | C129380 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power, Low Noise and Distortion, Bipolar-Input AUDIO OPERATIONAL AMPLIFIERS |
| Datasheet | TI OPA1662AID |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00006% | |
| Features | ESD Protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~18V;3V~36V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00006% | |
| Features | ESD Protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~18V;3V~36V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Introduction
The OPA1662 (dual) and OPA1664 (quad) series of bipolar-input operational amplifiers achieve a low 3.3 nV/√Hz noise density with an ultralow distortion of 0.00006% at 1 kHz. The OPA1662 and OPA1664 series of op amps offer rail-to-rail output swing to within 600 mV with 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±1.5 V to ±18 V, or +3 V to +36 V, on only 1.5 mA of supply current per channel. The OPA1662 and OPA1664 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. The OPA1662 and OPA1664 are specified from -40°C to +85°C.
Features
- Low Noise: 3.3 nV/√Hz at 1 kHz
- Low Distortion: 0.00006% at 1 kHz
- Low Quiescent Current: 1.5 mA per Channel
- Slew Rate: 17 V/μs
- Wide Gain Bandwidth: 22 MHz (G = +1)
- Unity Gain Stable
- Rail-to-Rail Output
- Wide Supply Range: ±1.5 V to ±18 V, or +3 V to +36 V
- Dual and Quad Versions Available
- Small Package Sizes: Dual: SO-8 and MSOP-8; Quad: SO-14 and TSSOP-14
Applications
- USB and Firewire Audio Systems
- Analog and Digital Mixers
- Portable Recording Systems
- Audio Effects Processors
- High-End A/V Receivers
- High-End DVD and Blu-Ray Players
- HIGH-End Car Audio
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00006% | |
| Features | ESD Protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~18V;3V~36V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00006% | |
| Features | ESD Protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~18V;3V~36V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Introduction
The OPA1662 (dual) and OPA1664 (quad) series of bipolar-input operational amplifiers achieve a low 3.3 nV/√Hz noise density with an ultralow distortion of 0.00006% at 1 kHz. The OPA1662 and OPA1664 series of op amps offer rail-to-rail output swing to within 600 mV with 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±1.5 V to ±18 V, or +3 V to +36 V, on only 1.5 mA of supply current per channel. The OPA1662 and OPA1664 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. The OPA1662 and OPA1664 are specified from -40°C to +85°C.
Features
- Low Noise: 3.3 nV/√Hz at 1 kHz
- Low Distortion: 0.00006% at 1 kHz
- Low Quiescent Current: 1.5 mA per Channel
- Slew Rate: 17 V/μs
- Wide Gain Bandwidth: 22 MHz (G = +1)
- Unity Gain Stable
- Rail-to-Rail Output
- Wide Supply Range: ±1.5 V to ±18 V, or +3 V to +36 V
- Dual and Quad Versions Available
- Small Package Sizes: Dual: SO-8 and MSOP-8; Quad: SO-14 and TSSOP-14
Applications
- USB and Firewire Audio Systems
- Analog and Digital Mixers
- Portable Recording Systems
- Audio Effects Processors
- High-End A/V Receivers
- High-End DVD and Blu-Ray Players
- HIGH-End Car Audio
C129380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



