LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM20BIM7/NOPB product image
  • LM20BIM7/NOPB thumbnail 1
  • LM20BIM7/NOPB thumbnail 2
  • LM20BIM7/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM20BIM7/NOPB

Manufacturer
MPN
LM20BIM7/NOPB
LCSC Part #
C129322
Packaging
SC-70-5
Customer #
Key Attributes
2.4-V, 10-uA, SC70, DSBGA Temperature Sensor
DatasheetTI LM20BIM7/NOPB
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.0256$ 1.03
10+$ 0.8373$ 8.37
30+$ 0.7432$ 22.30
100+$ 0.6507$ 65.07
500+$ 0.5663$ 283.15
1,000+$ 0.5371$ 537.10
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSC-70-5
Operating Temperature-
Detection Temperature Range-55℃~+130℃
Voltage - Supply2.4V~5.5V
Interface-
Tolerance±1.5℃
Standby Current10uA
Temperature Conversion Time-
FeaturesLow-power standby
Temperature Resolution-

Introduction

AI Translation

The LM20 is a precision analog output CMOS integrated- circuit temperature sensor that operates over - 55℃ to 130℃. The power supply operating range is 2.4V to 5.5V. The transfer function of LM20 is predominately linear, yet has a slight predictable parabolic curvature. The accuracy of the LM20 when specified to a parabolic transfer function is ±1.5℃ at an ambient temperature of 30℃. The temperature error increases linearly and reaches a maximum of ±2.5℃ at the temperature range extremes. The temperature range is affected by the power supply voltage. At a power supply voltage of 2.7V to 5.5V the temperature range extremes are 130℃ and - 55℃. Decreasing the power supply voltage to 2.4V changes the negative extreme to - 30℃ while the positive extreme remains at 130℃. The LM20 quiescent current is less than 10μA. Therefore, self - heating is less than 0.02℃ in still air. Shutdown capability for the LM20 is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates or does not necessitate shutdown.

Features

AI Translation
  • Rated for - 55℃ to 130℃ Range
  • Available in SC70 and DSBGA Package
  • Predictable Curvature Error
  • Suitable for Remote Applications
  • Accuracy at 30℃ ± 1.5 to ± 4℃ (Maximum)
  • Accuracy at 130℃ and - 55℃ ± 2.5 to ± 5℃ (Maximum)
  • Power Supply Voltage Range 2.4V to 5.5V
  • Current Drain 10μA (Maximum)
  • Nonlinearity ± 0.4% (Typical)
  • Output Impedance 160Ω (Maximum)
  • Load Regulation 0μA < IL < 16μA - 2.5mV (Maximum)

Applications

AI Translation
  • Cellular Phones
  • Computers
  • Power Supply Modules
  • Battery Management
  • FAX Machines
  • Printers
  • HVAC
  • Disk Drives
  • Appliances

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LM20BIM7X/NOPBTIAlt. PackagingSC-70-51,359$ 0.5622
View and Compare All Alternative Parts.