TI TLV2314IDGKT
| Manufacturer | |
| MPN | TLV2314IDGKT |
| LCSC Part # | C128879 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Low-power, internal EMI filter, RRIO operational amplifier |
| Datasheet | TI TLV2314IDGKT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The TLV314 family of single, dual, and quad op amps represents a new generation of low-power, general-purpose op amps. This family features rail-to-rail input and output swing (RRIO), low quiescent current (typical 150μA/channel at 5V), and a high bandwidth of 3MHz. These amplifiers are well suited for battery-powered applications that require a good balance between performance and cost. In addition, the TLV314 family architecture enables input bias current as low as 1pA, making it suitable for applications with source impedances up to the megaohm range. The TLV314 devices are designed for robustness and ease of use: unity-gain stable, with RRIO and integrated RF/EMI rejection filtering, capacitive load drive up to 300pF, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V to 5.5V and are rated for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- Low offset voltage: 0.75mV (typical)
- Low input bias current: 1pA (typical)
- Wide supply voltage range: 1.8V to 5.5V
- Rail-to-rail input and output
- Gain bandwidth: 3MHz
- Low IQ: 250μA/channel (maximum)
- Low noise: 16nV/√Hz at 1kHz
- Internal RF/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- White goods
- Handheld test equipment
- Portable blood glucose meters
- Remote sensing
- Active filters
- Industrial automation battery-powered electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The TLV314 family of single, dual, and quad op amps represents a new generation of low-power, general-purpose op amps. This family features rail-to-rail input and output swing (RRIO), low quiescent current (typical 150μA/channel at 5V), and a high bandwidth of 3MHz. These amplifiers are well suited for battery-powered applications that require a good balance between performance and cost. In addition, the TLV314 family architecture enables input bias current as low as 1pA, making it suitable for applications with source impedances up to the megaohm range. The TLV314 devices are designed for robustness and ease of use: unity-gain stable, with RRIO and integrated RF/EMI rejection filtering, capacitive load drive up to 300pF, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V to 5.5V and are rated for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- Low offset voltage: 0.75mV (typical)
- Low input bias current: 1pA (typical)
- Wide supply voltage range: 1.8V to 5.5V
- Rail-to-rail input and output
- Gain bandwidth: 3MHz
- Low IQ: 250μA/channel (maximum)
- Low noise: 16nV/√Hz at 1kHz
- Internal RF/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- White goods
- Handheld test equipment
- Portable blood glucose meters
- Remote sensing
- Active filters
- Industrial automation battery-powered electronics
C128879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



