MICROCHIP MCP1402T-E/OT
| Manufacturer | |
| MPN | MCP1402T-E/OT |
| LCSC Part # | C128573 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 500 mA small-sized high-speed power MOSFET driver |
| Datasheet | MICROCHIP MCP1402T-E/OT |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Quiescent Current | 850uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 19ns | |
| Fall Time | 15ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Quiescent Current | 850uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 19ns | |
| Fall Time | 15ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET |
Introduction
High-speed MOSFET drivers capable of sourcing or sinking up to 500 mA peak current. The inverting or non-inverting single-channel output is directly controlled by TTL or CMOS logic levels (3V to 18V). These devices also feature low shoot-through current, matched rise/fall times, and propagation delay characteristics, making them ideal for high switching frequency applications. Operable from a single supply of 4.5V to 18V, they can easily charge and discharge a 470 pF gate capacitance in less than 19 ns (typical). In both the on and off states, sufficiently low impedance is provided to ensure that even large transient signals cannot affect the intended state of the MOSFET. Within their power and voltage ratings, these devices are virtually latch-up proof under any conditions. Noise spikes of up to 5V in amplitude (either polarity) on the ground pin will not cause damage. They can withstand reverse currents of up to 500 mA being forced into their outputs without damage or logic inversion. In addition, all pins are fully protected against ESD up to 3 kV (HBM) and 400 V (MM).
Features
- High peak output current: 500 mA (typical)
- Wide input supply voltage operating range: -4.5V to 18V
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability: drives 470 pF in 19 ns (typical) — drives 1000 pF in 34 ns (typical)
- Short propagation delay: 35 ns (typical)
- Matched rise/fall times
- Low supply current: — Logic 1 input: 850 mA (typical) — Logic 0 input: 100 mA (typical)
- Latch-up protection: withstands 500 mA reverse current
- Logic inputs tolerate negative swings up to 5V
- Space-saving 5-pin SOT-23 package
Applications
- Switching power supplies
- Pulse transformer drive
- Line drivers
- Motor and solenoid drives
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Quiescent Current | 850uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 19ns | |
| Fall Time | 15ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Quiescent Current | 850uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 19ns | |
| Fall Time | 15ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET |
Introduction
High-speed MOSFET drivers capable of sourcing or sinking up to 500 mA peak current. The inverting or non-inverting single-channel output is directly controlled by TTL or CMOS logic levels (3V to 18V). These devices also feature low shoot-through current, matched rise/fall times, and propagation delay characteristics, making them ideal for high switching frequency applications. Operable from a single supply of 4.5V to 18V, they can easily charge and discharge a 470 pF gate capacitance in less than 19 ns (typical). In both the on and off states, sufficiently low impedance is provided to ensure that even large transient signals cannot affect the intended state of the MOSFET. Within their power and voltage ratings, these devices are virtually latch-up proof under any conditions. Noise spikes of up to 5V in amplitude (either polarity) on the ground pin will not cause damage. They can withstand reverse currents of up to 500 mA being forced into their outputs without damage or logic inversion. In addition, all pins are fully protected against ESD up to 3 kV (HBM) and 400 V (MM).
Features
- High peak output current: 500 mA (typical)
- Wide input supply voltage operating range: -4.5V to 18V
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability: drives 470 pF in 19 ns (typical) — drives 1000 pF in 34 ns (typical)
- Short propagation delay: 35 ns (typical)
- Matched rise/fall times
- Low supply current: — Logic 1 input: 850 mA (typical) — Logic 0 input: 100 mA (typical)
- Latch-up protection: withstands 500 mA reverse current
- Logic inputs tolerate negative swings up to 5V
- Space-saving 5-pin SOT-23 package
Applications
- Switching power supplies
- Pulse transformer drive
- Line drivers
- Motor and solenoid drives
C128573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



