LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC3385YHL-TR

Manufacturer
MPN
MIC3385YHL-TR
LCSC Part #
C128434
Packaging
MLF-14
Customer #
Key Attributes
Adjustable 1V~5.5V Positive MLF-14 Voltage Regulators - Linear + Switching RoHS
DatasheetMICROCHIP MIC3385YHL-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerMICROCHIP
PackagingMLF-14
Number of Outputs1
Voltage Dropout110mV@(50mA)
Output TypeAdjustable
Output Voltage1V~5.5V
Quiescent Current16uA
Output ConfigurationPositive
Operating Voltage5.5V
Operating Temperature-40℃~+125℃@(Tj)
Output Current600mA;60mA
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Over Current Protection

Introduction

AI Translation

The Micrel MIC3385 is a high-efficiency inductorless buck regulator that features a LOW Q LDO standby mode that draws only 18μA of quiescent current. The MIC3385 requires no external inductor enabling an ultra-low noise, small size, and high efficiency solution for portable power applications. In PWM mode, the MIC3385 operates with a constant frequency 8MHz PWM control. Under light load conditions, such as in system sleep or standby modes, the PWM switching operation can be disabled to reduce switching losses. In this light load LOW Q mode, the LDO maintains the output voltage and draws only 18μA of quiescent current. The LDO mode of operation saves battery life while not introducing spurious noise and high ripple as experienced with pulse skipping or bursting mode regulators. The MIC3385 operates from 2.7V to 5.5V input and features internal power MOSFETs that can supply up to 600mA output current in PWM mode. It can operate with a maximum duty cycle of 100% for use in low-dropout conditions. The MIC3385 is available in the 14-pin 3mm × 3.5mm MLF package with a junction operating range from -40°C to +125°C.

Features

AI Translation
  • 2.7 to 5.5V supply voltage
  • Light load LOW Q LDO mode 18μA quiescent current Low noise, 75μVrms
  • 8MHz PWM mode – Output current to 600mA >90% efficiency 100% maximum duty cycle
  • Adjustable output voltage option down to 1V
  • Ultra-fast transient response No external inductor required Enables sub 1mm profile solution Fully integrated MOSFET switches Micropower shutdown Thermal shutdown and current limit protection
  • Pb-free 14-pin 3×3.5×0.9mm MLF package
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Slim digital cameras
  • MP3 players
  • Portable power applications
  • Cellular phones
  • PDAs
  • USB peripherals