TI BQ24392RSER
| Manufacturer | |
| MPN | BQ24392RSER |
| LCSC Part # | C128408 |
| Packaging | UQFN-10-EP(1.5x2) |
| Customer # | |
| Key Attributes | Dual SPST USB 2.0 High Speed Switch with USB Battery Charging Detection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | UQFN-10-EP(1.5x2) | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 250uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4.75V~5.25V | |
| Type of Battery | - | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ24392 is a dual single-pole single-throw (SPST) USB 2.0 high-speed isolation switch with charger detection capabilities for use with micro and mini-USB ports. This USB switch allows mobile phones, tablets, and other battery operated electronics to be charged from different adapters with minimal system software. The device’s charger detection circuitry can support USB Battery Charging Specification version 1.2 (BCv1.2) compliant, Apple, TomTom, and other non-standard chargers. The BQ24392 device is powered through VBUS when a charger is attached to the micro or mini-USB port and has a 28-V tolerance to avoid the need for external protection.
Features
- USB 2.0 High Speed Switch Detects USB Battery Charging Specification Version 1.2 (BCv1.2) Compliant Chargers
- Dedicated Charging Port Standard Downstream Port Charging Downstream Port
- Non-Standard Chargers
- Apple Charger
- TomTom Charger
- USB Chargers Not Compliant With Battery Charging Specification Version 1.2 (BCv1.2)
- -2 V to 28 V VBUS Voltage Range
- ESD Performance Tested per JESD 22 4000-V Human-Body Model 1500-V Charged-Device Model (C101) ESD Performance DP_CON/DM_CON to GND – ±8-kV Contact Discharge (IEC 61000-4-2)
Applications
- Mobile Phones
- Smart Phones
- Cameras
- GPS Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.615 | $ 0.62 |
| 10+ | $ 0.5014 | $ 5.01 |
| 30+ | $ 0.4447 | $ 13.34 |
| 100+ | $ 0.3895 | $ 38.95 |
| 500+ | $ 0.3343 | $ 167.15 |
| 1,000+ | $ 0.3165 | $ 316.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | UQFN-10-EP(1.5x2) | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 250uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4.75V~5.25V | |
| Type of Battery | - | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ24392 is a dual single-pole single-throw (SPST) USB 2.0 high-speed isolation switch with charger detection capabilities for use with micro and mini-USB ports. This USB switch allows mobile phones, tablets, and other battery operated electronics to be charged from different adapters with minimal system software. The device’s charger detection circuitry can support USB Battery Charging Specification version 1.2 (BCv1.2) compliant, Apple, TomTom, and other non-standard chargers. The BQ24392 device is powered through VBUS when a charger is attached to the micro or mini-USB port and has a 28-V tolerance to avoid the need for external protection.
Features
- USB 2.0 High Speed Switch Detects USB Battery Charging Specification Version 1.2 (BCv1.2) Compliant Chargers
- Dedicated Charging Port Standard Downstream Port Charging Downstream Port
- Non-Standard Chargers
- Apple Charger
- TomTom Charger
- USB Chargers Not Compliant With Battery Charging Specification Version 1.2 (BCv1.2)
- -2 V to 28 V VBUS Voltage Range
- ESD Performance Tested per JESD 22 4000-V Human-Body Model 1500-V Charged-Device Model (C101) ESD Performance DP_CON/DM_CON to GND – ±8-kV Contact Discharge (IEC 61000-4-2)
Applications
- Mobile Phones
- Smart Phones
- Cameras
- GPS Systems
C128408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



