MICROCHIP PIC16F737-I/SO
| Manufacturer | |
| MPN | PIC16F737-I/SO |
| LCSC Part # | C127941 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 8-Bit CMOS Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology |
| Datasheet | MICROCHIP PIC16F737-I/SO |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes:
- Primary Run (XT, RC oscillator, 76 μAᵢ, 1 MHz, 2V)
- RC_RUN (7 μA, 31.25 kHz, 2V)
- SEC_RUN (μAᵢ, 32 kHz, 2V)
- Sleep (0.1 μA, 2V)
- Timer1 Oscillator (1.8 μA, 32 kHz, 2V)
- Watchdog Timer (0.7 μA, 2V)
- Two-Speed Oscillator Start-up
- Three Crystal modes:
- LP, XT, HS (up to 20 MHz)
- Two External RC modes
- One External Clock mode:
- ECIO (up to 20 MHz)
- Internal Oscillator Block:
- 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
- 10-bit, up to 14-channel Analog-to-Digital Converter
- Programmable Acquisition Time
- Conversion available during Sleep mode
- Dual Analog Comparators
- Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
- High Sink/Source Current: 25 mA
- Two 8-bit Timers with Prescaler
- Timer1/RTC module:
- 16-bit timer/counter with prescaler
- Can be incremented during Sleep via external 32 kHz watch crystal
- Master Synchronous Serial Port (MSSP) with 3-wire SPI and I²C (Master and Slave) modes
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Three Capture, Compare, PWM modules:
- Capture is 16-bit, max. resolution is 12.5 ns
- Compare is 16-bit, max. resolution is 200 ns
- PWM max. resolution is 10 bits
- Parallel Slave Port (PSP) – 40/44-pin devices only
- Fail-Safe Clock Monitor for protecting critical applications against crystal failure
- Two-Speed Start-up mode for immediate code execution
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Code Protection
- Processor Read Access to Program Memory
- Power-Saving Sleep mode
- In-Circuit Serial Programming (ICSP) via two pins
- MPLAB In-Circuit Debug (ICD) via two pins
- MCLR pin function replaceable with input only pin
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.3653 | $ 12.37 |
| 10+ | $ 10.6665 | $ 106.67 |
| 27+ | $ 9.6315 | $ 260.05 |
| 108+ | $ 8.764 | $ 946.51 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes:
- Primary Run (XT, RC oscillator, 76 μAᵢ, 1 MHz, 2V)
- RC_RUN (7 μA, 31.25 kHz, 2V)
- SEC_RUN (μAᵢ, 32 kHz, 2V)
- Sleep (0.1 μA, 2V)
- Timer1 Oscillator (1.8 μA, 32 kHz, 2V)
- Watchdog Timer (0.7 μA, 2V)
- Two-Speed Oscillator Start-up
- Three Crystal modes:
- LP, XT, HS (up to 20 MHz)
- Two External RC modes
- One External Clock mode:
- ECIO (up to 20 MHz)
- Internal Oscillator Block:
- 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
- 10-bit, up to 14-channel Analog-to-Digital Converter
- Programmable Acquisition Time
- Conversion available during Sleep mode
- Dual Analog Comparators
- Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
- High Sink/Source Current: 25 mA
- Two 8-bit Timers with Prescaler
- Timer1/RTC module:
- 16-bit timer/counter with prescaler
- Can be incremented during Sleep via external 32 kHz watch crystal
- Master Synchronous Serial Port (MSSP) with 3-wire SPI and I²C (Master and Slave) modes
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Three Capture, Compare, PWM modules:
- Capture is 16-bit, max. resolution is 12.5 ns
- Compare is 16-bit, max. resolution is 200 ns
- PWM max. resolution is 10 bits
- Parallel Slave Port (PSP) – 40/44-pin devices only
- Fail-Safe Clock Monitor for protecting critical applications against crystal failure
- Two-Speed Start-up mode for immediate code execution
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Code Protection
- Processor Read Access to Program Memory
- Power-Saving Sleep mode
- In-Circuit Serial Programming (ICSP) via two pins
- MPLAB In-Circuit Debug (ICD) via two pins
- MCLR pin function replaceable with input only pin
C127941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC16F767-I/SO | MICROCHIP | Similar | SOIC-28-300mil | 5 | $0.9925 $9.9242 | ||
| PIC18F2480-I/SO | MICROCHIP | Similar | SOIC-28-300mil | 167 | $ 13.7414 | ||
| PIC18F2420T-I/SO | MICROCHIP | Similar | SOIC-28-300mil | 255 | $ 12.4419 | ||
| PIC18F2420-I/SO | MICROCHIP | Similar | SOIC-28-300mil | 19 | $ 7.3584 | ||
| PIC18F2580-I/SO | MICROCHIP | Similar | SOIC-28-300mil | 5 | $ 14.8852 |



