ADI ADA4522-1ARMZ
| Manufacturer | |
| MPN | ADA4522-1ARMZ |
| LCSC Part # | C127898 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers |
| Datasheet | ADI ADA4522-1ARMZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 250pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 155dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 910uA | |
| Gain Bandwidth Product | 2.7MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | -27.5V~-2.25V;2.25V~27.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~55V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 250pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 155dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 910uA | |
| Gain Bandwidth Product | 2.7MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | -27.5V~-2.25V;2.25V~27.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~55V |
Introduction
The ADA4522-1/ADA4522-2/ADA4522-4 are single/dual/quad channel, zero drift op amps with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low dc and ac errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The ADA4522-1/ADA4522-2/ADA4522-4 performance is specified at 5.0 V, 30 V, and 55 V power supply voltages. These devices operate over the range of 4.5 V to 55 V, and are excellent for applications using single-ended supplies of 5 V, 10 V, 12 V, and 30 V, or for applications using higher single supplies and dual supplies of ±2.5 V, ±5 V, and ±15 V. The ADA4522-1/ ADA4522-2/ADA4522-4 use on-chip filtering to achieve high immunity to electromagnetic interference (EMI). The ADA4522-1/ADA4522-2/ADA4522-4 are fully specified over the extended industrial temperature range of -40°C to +125°C and are available in 8-lead MSOP, 8-lead SOIC, 14-lead SOIC, and 14-lead TSSOP packages.
Features
- Low offset voltage: 5 μV maximum
- Extremely low offset voltage drift: 22 nV/°C maximum
- Low voltage noise density: 5.8 nV/√Hz typical 117 nV p-p typical from 0.1 Hz to 70 Hz
- Low input bias current: 50 pA typical
- Unity-gain crossover: 3 MHz typical
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Wide range of operating voltages Single-supply operation: 4.5 V to 55 V Dual-supply operation: ±2.25 V to ±27.5 V
- Integrated EMI filters
- Unity-gain stable
Applications
- Inductance, capacitance, and resistance (LCR) meter/megohmmeter front-end amplifiers
- Load cell and bridge transducers
- Magnetic force balance scales
- High precision shunt current sensing
- Thermocouple/resistance temperature detector (RTD) sensors
- Programmable logic controller (PLC) input and output amplifiers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 250pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 155dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 910uA | |
| Gain Bandwidth Product | 2.7MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | -27.5V~-2.25V;2.25V~27.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~55V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 250pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 155dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 910uA | |
| Gain Bandwidth Product | 2.7MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | -27.5V~-2.25V;2.25V~27.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~55V |
Introduction
The ADA4522-1/ADA4522-2/ADA4522-4 are single/dual/quad channel, zero drift op amps with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low dc and ac errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The ADA4522-1/ADA4522-2/ADA4522-4 performance is specified at 5.0 V, 30 V, and 55 V power supply voltages. These devices operate over the range of 4.5 V to 55 V, and are excellent for applications using single-ended supplies of 5 V, 10 V, 12 V, and 30 V, or for applications using higher single supplies and dual supplies of ±2.5 V, ±5 V, and ±15 V. The ADA4522-1/ ADA4522-2/ADA4522-4 use on-chip filtering to achieve high immunity to electromagnetic interference (EMI). The ADA4522-1/ADA4522-2/ADA4522-4 are fully specified over the extended industrial temperature range of -40°C to +125°C and are available in 8-lead MSOP, 8-lead SOIC, 14-lead SOIC, and 14-lead TSSOP packages.
Features
- Low offset voltage: 5 μV maximum
- Extremely low offset voltage drift: 22 nV/°C maximum
- Low voltage noise density: 5.8 nV/√Hz typical 117 nV p-p typical from 0.1 Hz to 70 Hz
- Low input bias current: 50 pA typical
- Unity-gain crossover: 3 MHz typical
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Wide range of operating voltages Single-supply operation: 4.5 V to 55 V Dual-supply operation: ±2.25 V to ±27.5 V
- Integrated EMI filters
- Unity-gain stable
Applications
- Inductance, capacitance, and resistance (LCR) meter/megohmmeter front-end amplifiers
- Load cell and bridge transducers
- Magnetic force balance scales
- High precision shunt current sensing
- Thermocouple/resistance temperature detector (RTD) sensors
- Programmable logic controller (PLC) input and output amplifiers
C127898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



