LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KDS DSX321G-48M product image
  • DSX321G-48M thumbnail 1
  • DSX321G-48M thumbnail 2
  • DSX321G-48M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KDS DSX321G-48M

Manufacturer
MPN
DSX321G-48M
LCSC Part #
C127497
Packaging
SMD3225-4P
Customer #
Key Attributes
Surface-mount crystal resonator / Crystal resonator in MHz band
DatasheetKDS DSX321G-48M
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerKDS
PackagingSMD3225-4P
Operating Temperature-
Load Capacitance-
Frequency-

Features

AI Translation
  • 3225 size, compact, thin, lightweight SMD crystal resonator
  • Thickness DSX321G (12MHz and above): 0.75mm
  • Thickness DSX321G (below 12MHz): 0.85mm
  • Excellent heat resistance, high precision, high reliability (also supports long-term aging for communication applications: ±1x10⁻⁶/year, ±3x10⁻⁶/5 years)
  • Wide frequency range starting from low frequencies of 7.9~64MHz
  • Moisture-proof packaging management required, moisture sensitivity level: LEVEL1 (IPC/JEDEC J-STD-033)
  • Compliant with AEC-Q200
  • Full lead-free products also available
  • Suitable for industrial equipment (frequency-temperature characteristics: ±50x10⁻⁶/-40~+105℃)

Applications

AI Translation
  • Communication equipment, DVCs, DSCs, PCs, and other compact devices
  • Automotive wireless devices (Bluetooth, WLAN, GPS/GNSS), keyless entry systems, security devices, multimedia equipment, and other automotive applications
  • Industrial equipment