ALPSALPINE SPPH110300
| Manufacturer | |
| MPN | SPPH110300 |
| LCSC Part # | C127485 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 100mA 30V |
| Datasheet | ALPSALPINE SPPH110300 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 100mA | |
| With Lamp | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Operating Force | 2N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 100mA | |
| With Lamp | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Latching | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Operating Force | 2N | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 100mA | |
| With Lamp | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Operating Force | 2N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 100mA | |
| With Lamp | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Latching | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Operating Force | 2N | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
C127485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



