BOCHEN 7286-5K
| Manufacturer | BOCHENAsian Brands |
| MPN | 7286-5K |
| LCSC Part # | C127162 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±5% ±100ppm/℃ 2W 5kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet | BOCHEN 7286-5K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



