BOCHEN WXD3-13-2W 220Ω
| Manufacturer | BOCHENAsian Brands |
| MPN | WXD3-13-2W 220Ω |
| LCSC Part # | C127106 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 220Ω |
| Datasheet | BOCHEN WXD3-13-2W 220Ω |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 220Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 136
136 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6487 | $ 1.65 |
| 10+ | $ 1.379 | $ 13.79 |
| 30+ | $ 1.2312 | $ 36.94 |
| 100+ | $ 1.0639 | $ 106.39 |
| 500+ | $ 0.9908 | $ 495.40 |
| 1,000+ | $ 0.9567 | $ 956.70 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 220Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



