LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mingda Microelectronics MD1322

Manufacturer
MPN
MD1322
LCSC Part #
C126982
Packaging
SOIC-8
Customer #
Key Attributes
1MHz, 40μA, Rail-to-Rail I/O CMOS Operational Amplifiers
DatasheetMingda Microelectronics MD1322
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMingda Microelectronics
PackagingSOIC-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate640V/ms
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current40uA
Gain Bandwidth Product1MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Introduction

AI Translation

The MD1321 (single), MD1322 (dual) are low cost, rail-to-rail input and output voltage feedback amplifiers. They have a wide input common mode voltage range and output voltage swing, and take the minimum operating supply voltage down to 2.1V. The maximum recommended supply voltage is 5.5V. It is specified over the extended -40 °C to +85 °C temperature range. The MD1321/2 provide 1MHz bandwidth at a low current consumption of 40μA per amplifier. Very low input bias currents of 10pA enable MD1321/2 to be used for integrators, photodiode amplifiers, and piezoelectric sensors. Rail-to-rail input and output are useful to designers for buffering ASIC in single-supply systems. Applications for this series of amplifiers include safety monitoring, portable equipment, battery and power supply control, and signal conditioning and interfacing for transducers in very low power systems. The MD1321 is available in the Green SOT-23-5 Package. The MD1322 comes in the Green SOIC-8 package.

Features

AI Translation
  • Low Cost Rail-to-Rail Input and Output
  • 0.8mV Typical VOS
  • Unity Gain Stable
  • Gain-Bandwidth Product: 1MHz
  • Very Low Input Bias Current: 10pA
  • Supply Voltage Range: 2.1V to 5.5V
  • Input Voltage Range: -0.1V to +5.6V with (VDD - VSS)=5.5V
  • Low Supply Current: 40μA/Amplifier
  • Small Packaging
  • MD1321 Available in SOT-23-5
  • MD1322 Available in SOIC-8

Applications

AI Translation
  • ASIC Input or Output Amplifier
  • Sensor Interface
  • Piezoelectric Transducer Amplifier
  • Medical Instrumentation
  • Mobile Communication Audio Output
  • Portable Systems
  • Smoke Detectors
  • Notebook PC
  • PCMCIA Cards
  • Battery-Powered Equipment
  • DSP Interface