LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mingda Microelectronics MD7133H

Manufacturer
MPN
MD7133H
LCSC Part #
C126972
Packaging
SOT-89-3
Customer #
Key Attributes
High-withstand-voltage, low-dropout, and low-power-consumption LDO
DatasheetMingda Microelectronics MD7133H
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMingda Microelectronics
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.2uA
Output ConfigurationPositive
Output Current30mA
Operating Voltage32V
FeaturesShort Circuit Protection;Input overvoltage protection
Output TypeFixed

Introduction

AI Translation

The MD71XXH series are high-accuracy step-down LDO regulators developed using CMOS technology, featuring low dropout voltage and low quiescent current. The built-in low on-resistance transistor enables minimal input-to-output voltage differential. With a maximum operating voltage of 32V, the series is suitable for applications requiring high voltage ratings.

Features

AI Translation
  • High output voltage accuracy, ±3%
  • Low dropout voltage, typical 40mV (Iout = 1mA)
  • Ultra-low quiescent current, typical 1.2μA
  • Low output voltage temperature drift, typical 50PPm/℃
  • Input withstand voltage up to 32V with regulated output, with overvoltage protection
  • Output short-circuit protection, short-circuit current 30mA

Applications

AI Translation
  • Regulated power supply for battery-powered devices
  • Regulated power supply for communication equipment
  • Regulated power supply for home appliances and toys
  • Regulated power supply for mobile phones
  • Regulated power supply for portable medical instruments