ST LSM303AGRTR
| Manufacturer | |
| MPN | LSM303AGRTR |
| LCSC Part # | C126671 |
| Packaging | LGA-12(2x2) |
| Customer # | |
| Key Attributes | Ultra-compact high-performance eCompass module: ultra-low-power 3D accelerometer and 3D magnetometer |
| Datasheet | ST LSM303AGRTR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Standby Current | 1.5uA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Output Bits | 16bit | |
| Cache Size | - | |
| Standby Current | 1.5uA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The LSM303AGR is an ultra-low-power highperformance system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. The LSM303AGR has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The LSM303AGR includes an I²C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately. The LSM303AGR is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 ℃ to +85 ℃.
Features
- 3 magnetic field channels and 3 acceleration channels
- ±50 gauss magnetic dynamic range
- ±2/±4/±8/±16 g selectable acceleration full scales
- 16-bit data output
- SPI / I²C serial interfaces
- Analog supply voltage 1.71 V to 3.6 V
- Power-down mode / low-power mode
- Programmable interrupt generators for freefall, motion detection and magnetic field detection
- Embedded self test
- Embedded temperature sensor
- Embedded FIFO
- ECOPACK, RoHS and “Green” compliant
Applications
- Tilt-compensated compasses
- Map rotation
- Position detection
- Motion-activated functions
- Free-fall detection
- Click/double-click recognition
- Pedometers
- Intelligent power saving for handheld devices
- Display orientation
- Gaming and virtual reality input devices
- Impact recognition and logging
- Vibration monitoring and compensation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Standby Current | 1.5uA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Output Bits | 16bit | |
| Cache Size | - | |
| Standby Current | 1.5uA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The LSM303AGR is an ultra-low-power highperformance system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. The LSM303AGR has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The LSM303AGR includes an I²C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately. The LSM303AGR is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 ℃ to +85 ℃.
Features
- 3 magnetic field channels and 3 acceleration channels
- ±50 gauss magnetic dynamic range
- ±2/±4/±8/±16 g selectable acceleration full scales
- 16-bit data output
- SPI / I²C serial interfaces
- Analog supply voltage 1.71 V to 3.6 V
- Power-down mode / low-power mode
- Programmable interrupt generators for freefall, motion detection and magnetic field detection
- Embedded self test
- Embedded temperature sensor
- Embedded FIFO
- ECOPACK, RoHS and “Green” compliant
Applications
- Tilt-compensated compasses
- Map rotation
- Position detection
- Motion-activated functions
- Free-fall detection
- Click/double-click recognition
- Pedometers
- Intelligent power saving for handheld devices
- Display orientation
- Gaming and virtual reality input devices
- Impact recognition and logging
- Vibration monitoring and compensation
C126671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



