LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE4946-2K product image
  • TLE4946-2K thumbnail 1
  • TLE4946-2K thumbnail 2
  • TLE4946-2K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE4946-2K

Manufacturer
MPN
TLE4946-2K
LCSC Part #
C126657
Packaging
SC-59
Customer #
Key Attributes
High Precision Hall Effect Latch
DatasheetInfineon TLE4946-2K
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerInfineon
PackagingSC-59
Sample Frequency-
BHYS-
Operation Points3.5mT
Type-
Supply Current4mA
Release Points-3.5mT
Operating Temperature-40℃~+150℃
Output Current20mA
Voltage - Supply2.7V~18V
FeaturesReverse voltage protection;Built-in oscillator

Introduction

AI Translation

The TLE4946- 2K is a high precision Hall effect latch with highly accurate switching thresholds for operating temperatures up to 150°C.

Features

AI Translation
  • 2.7 V to 24 V supply voltage operation
  • Operation from unregulated power supply
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by active error compensation
  • Reverse battery protection (- 18V)
  • Superior temperature stability
  • Peak temperatures up to 195°C without damage
  • Low jitter (typ. 1 μs)
  • High ESD performance (± 4kV HBM)
  • Digital output signal
  • SMD package SC59

Applications

AI Translation

The TLE4946- 2K is an integrated circuit Hall- effect sensor with low switching thresholds and low hysteresis which make it ideally suited to detect the rotor position in a BLDC motor commutation application.