ST STW11NK100Z
| Manufacturer | |
| MPN | STW11NK100Z |
| LCSC Part # | C126636 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 1kV 8.3A TO-247AC-3 |
| Datasheet | ST STW11NK100Z |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 270pF | |
| Pd - Power Dissipation | 230W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 8.3A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 1.38Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 113nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 270pF | |
| Pd - Power Dissipation | 230W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 8.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 1.38Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 113nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Introduction
The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatibility
Applications
- Switching application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9234 | $ 2.92 |
| 10+ | $ 2.4747 | $ 24.75 |
| 30+ | $ 2.193 | $ 65.79 |
| 100+ | $ 1.9047 | $ 190.47 |
| 500+ | $ 1.7737 | $ 886.85 |
| 1,000+ | $ 1.718 | $ 1718.00 |
Standard Packaging30/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 270pF | |
| Pd - Power Dissipation | 230W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 8.3A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 1.38Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 113nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247AC-3 | |
| Output Capacitance(Coss) | 270pF | |
| Pd - Power Dissipation | 230W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 8.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 1.38Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 113nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Introduction
The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatibility
Applications
- Switching application
C126636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MS12N100FC | MASPOWER | TO-247 | 40 | $ 2.514 | ||
| STW12NK90Z | ST | TO-247 | 2,127 | $ 3.9416 | ||
| SL9N150T | Slkor | TO-247 | 16 | $ 5.5096 | ||
| FQH8N100C | onsemi | TO-247-3 | 0 | $ 7.2865 | ||
| KNM61100A | KIA Semicon Tech | TO-247 | 0 | $ 2.2288 | ||
| IXFH12N120P | Littelfuse/IXYS | TO-247-3 | 0 | $ 9.753 | ||
| SC059N120J3 | DIYI Elec Tech | TO-247-3 | 0 | $ 9.9606 | ||
| IXFR14N100Q2 | Littelfuse/IXYS | TO-247-3 | 0 | $ 39.782 | ||
| APT12057B2FLLG | MICROCHIP | TO-247-3 | 0 | $ 44.7123 | ||
| APT1201R2BFLLG | MICROCHIP | TO-247-3 | 0 | $ 30.8209 |



