LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STTH1002CFP

Manufacturer
MPN
STTH1002CFP
LCSC Part #
C126249
Packaging
TO-220FPAB
Customer #
Key Attributes
Diode 200V 8A TO-220FPAB
DatasheetST STTH1002CFP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerST
PackagingTO-220FPAB
Non-Repetitive Peak Forward Surge Current50A
Diode Configuration1 Pair Common Cathode
Current - Rectified8A
Operating Junction Temperature Range-
Reverse Recovery Time (trr)20ns
Pd - Power Dissipation-
Voltage - DC Reverse(Vr)200V
Reverse Leakage Current (Ir)5uA@200V
Voltage - Forward(Vf@If)1.1V@5A

Introduction

AI Translation

Dual center-tap rectifier for switch-mode power supplies and high-frequency DC-DC converters. Available in DPAK, D²PAK, TO-220AB, I²PAK, and TO-220FPAB packages, suitable for low-voltage, high-frequency inverter, freewheeling, and polarity protection applications.

Features

AI Translation
  • Suitable for switched-mode power supplies (SMPS)
  • Low losses
  • Low forward and reverse recovery time
  • Isolated package: TO-220FPAB, isolation voltage: 2000V RMS sinusoidal
  • High junction temperature
  • Low leakage current
  • ECOPACK² compliant component (DPAK and D²PAK available on request)

Applications

AI Translation
  • Switching mode power supplies
  • High-frequency DC-DC converters
  • Low-voltage, high-frequency inverters
  • Freewheeling applications
  • Polarity protection applications