LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AEM AF2-2.00V125TM

Manufacturer
MPN
AF2-2.00V125TM
LCSC Part #
C125908
Packaging
2410
Customer #
Key Attributes
FUSE BRD MNT 2A 250VAC/VDC 2410
DatasheetAEM AF2-2.00V125TM
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerAEM
Packaging2410
Melting I2t2.75
Interrupt Rating50A@125V
Operating Temperature-55℃~+125℃
Height2.16mm
Width2.49mm
TypeSurface Mount Fuse
Length6.1mm
Current Rating2A
Voltage Rating (DC)125V

Introduction

AI Translation

Fast-Response Surface-Mount Fuses

  • Operating Temperature Range: -55°C to +125°C (derated use)
  • Current Rating: 2.00 A
  • Voltage Rating: 250 VAC, 125 VDC
  • Nominal Cold DC Resistance: 0.042 Ω (measured at ≤10% rated current and 25°C ambient temperature)
  • Nominal I²t: 2.75 A²s (melting I²t at 0.001-second pre-arc time)
  • Breaking Time Characteristics:
    • 100% Rated Current: Minimum 4 hours
    • 200% Rated Current: Minimum 0.01 seconds, maximum 5 seconds
  • Interrupting Capacity:
    • 2.00A UL: 50 A @ 125 VDC, 50 A @ 125 VAC, 300 A @ 32 VDC, 100 A @ 250 VAC (pending)
    • PSE (pending): 50 A @ 125 VAC
    • TUV (pending): 100 A @ 250 VAC, 50 A @ 125 VDC
  • Marking (optional): White marking character code for 2.00 A: I
  • Features:
    • Fast response at 200% overload
    • Excellent inrush current withstand capability
    • Glass fiber-reinforced epoxy fuse body
    • Copper or copper alloy composite fuse link
    • Nickel-plated and tin-plated copper terminals
    • Halogen-free, RoHS-compliant, and 100% lead-free
  • Typical Applications:
    • Consumer electronics (e.g., LCD TVs, plasma displays, DVDs, PCMs)
    • Communication technology (e.g., telecommunications systems, network equipment, modems, routers, chargers, base stations)
    • Office automation electronics
    • IT products (e.g., LCD monitors, laptops, PC servers)
    • White goods, lighting
    • Industrial equipment
    • Medical equipment
    • Power supplies (e.g., DC/DC converters, backlight drivers)
  • Packaging: Surface-mount chip fuses are available in tape-and-reel packaging for automatic pick-and-place machines or in bulk for special application requirements. Both tape-and-reel and bulk products are sealed in plastic bags containing desiccants. The reel size is 7 inches.
  • Reel Quantity: 2,000 components per 7-inch (178 mm) reel
  • Storage:
    • Maximum Ambient Temperature: 40°C
    • Maximum Relative Humidity: 70%
    • Use sealed plastic bags containing desiccants
    • Avoid storage in environments with harmful gases containing sulfur or chlorine

Features

AI Translation
  • Fast acting at 200% overload
  • Excellent inrush current withstanding capability
  • Fiberglass enforced epoxy fuse body
  • Copper or copper alloy composite fuse link
  • Copper termination with nickel and tin plating
  • Halogen free, RoHS compliant and 100% lead-free

Applications

AI Translation
  • Consumer electronics, e.g. LCD TVs, PDP, DVD, PCM etc.
  • Communication technology, e.g. telecom system, Networking, modem, router, changer, base station etc.
  • Office automation electronics
  • IT products, e.g. LCD monitors, notebooks, PC servers etc.
  • White goods, lighting
  • Industrial equipments
  • Medical equipments
  • Power supplies, e.g. DC/DC converters, backlight drivers etc.