TDK B72210S0271K101
| Manufacturer | |
| MPN | B72210S0271K101 |
| LCSC Part # | C125511 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 430V 2.5kA P=7.5mm |
| Datasheet | TDK B72210S0271K101 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 220pF@1kHz | |
| Energy | 43J | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF@1kHz | |
| Energy | 43J | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 220pF@1kHz | |
| Energy | 43J | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF@1kHz | |
| Energy | 43J | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
C125511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



