LITEON LTST-C190GKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C190GKT |
| LCSC Part # | C125093 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR 0603 SMD |
| Datasheet | LITEON LTST-C190GKT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD Package.
- I.C. Compatible.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD Package.
- I.C. Compatible.
C125093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



