ICT ICVE10184E070R101
| Manufacturer | |
| Mfr. Part # | ICVE10184E070R101 |
| LCSC Part # | C125063 |
| Package | DFN-10(0.8x1.6) |
| Customer # | |
| Key Attributes | ESD FILTER |
| Description | 100Ω 7.5pF 2 330MHz DFN-10(0.8x1.6) EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ICT | |
| Package | DFN-10(0.8x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,680
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0915 | $ 0.46 |
50+ | $ 0.0809 | $ 4.05 |
150+ | $ 0.0757 | $ 11.36 |
500+ | $ 0.0717 | $ 35.85 |
2,500+ | $ 0.0686 | $ 171.50 |
4,000+ | $ 0.067 | $ 268.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$