LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC1G04GV,125

Manufacturer
MPN
74HC1G04GV,125
LCSC Part #
C12496
Packaging
SOT-753
Customer #
Key Attributes
Inverter
DatasheetNexperia 74HC1G04GV,125
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-753
output typePush-pull
Logic Family74HC
Input TypeStandardCMOS
Voltage - Supply2V~6V
Output Logic Level - Low100mV;400mV
Propagation Delay23ns@6V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)20uA
Number of Channels1
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Introduction

AI Translation

The 74HC1G04; 74HCT1G04 is a single inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0V to 6.0V
  • Input levels: For 74HC1G04: CMOS level; For 74HCT1G04: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40°C to +85°C and -40°C to +125°C