APEC AP6679GH-HF
| Manufacturer | APECAsian Brands |
| MPN | AP6679GH-HF |
| LCSC Part # | C124530 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 75A TO-252 |
| Datasheet | APEC AP6679GH-HF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 960pF | |
| Pd - Power Dissipation | 89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 75A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 740pF | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.59nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 960pF | |
| Pd - Power Dissipation | 89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 75A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 740pF | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.59nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TO-252 package is widely preferred for commercial-industrial surface mount applications and suited for low voltage applications such as DC/DC converters. The through-hole version (AP6679GJ) is available for low-profile applications.
Features
AI Translation
- Lower On-resistance
- Simple Drive Requirement
- Fast Switching Characteristic
- RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,680
1,680 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5323 | $ 0.53 |
| 10+ | $ 0.4719 | $ 4.72 |
| 30+ | $ 0.4425 | $ 13.28 |
| 100+ | $ 0.4114 | $ 41.14 |
| 500+ | $ 0.3935 | $ 196.75 |
| 1,000+ | $ 0.3853 | $ 385.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 960pF | |
| Pd - Power Dissipation | 89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 75A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 740pF | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.59nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 960pF | |
| Pd - Power Dissipation | 89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 75A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 740pF | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.59nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TO-252 package is widely preferred for commercial-industrial surface mount applications and suited for low voltage applications such as DC/DC converters. The through-hole version (AP6679GJ) is available for low-profile applications.
Features
AI Translation
- Lower On-resistance
- Simple Drive Requirement
- Fast Switching Characteristic
- RoHS Compliant
C124530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



