LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-2100S03P-A110 product image
  • B-2100S03P-A110 thumbnail 1
  • B-2100S03P-A110 thumbnail 2
  • B-2100S03P-A110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw B-2100S03P-A110RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-2100S03P-A110
LCSC Part #
C124376
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 3POS 2.54mm SINGLE ROW TH
Datasheetpdf iconCkmtw B-2100S03P-A110
Custom CablesMOQ 1pc
In-Stock: 31,500
31,500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.68
200+$ 0.027$ 5.40
600+$ 0.0233$ 13.98
5,000+$ 0.018$ 90.00
10,000+$ 0.016$ 160.00
20,000+$ 0.015$ 300.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin6mm
Number of PINs3P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact Plating-
ColorBlack
Pin Structure1x3P
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.