MDD(Microdiode Semiconductor) SMF15CA
| Hersteller | MDD(Microdiode Semiconductor)Asian Brands |
| Herst.-Teilenr. | SMF15CA |
| LCSC-Nr. | C123803 |
| Verp. | SOD-123FL |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 15VWM 24.4VC SOD-123FL |
| Datenblatt | MDD(Microdiode Semiconductor) SMF15CA |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MDD(Microdiode Semiconductor) | |
| Verp. | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MDD(Microdiode Semiconductor) | |
| Verp. | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Surface mount application, optimized board space
- Low-profile package
- Glass passivated junction
- Low inductance
- Plastic package meets UL flammability standards
Vorrätig: 48,940
48,940 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 20+ | $ 0.0299$ 0.0282 | $ 0.56 |
| 200+ | $ 0.0237$ 0.0223 | $ 4.46 |
| 600+ | $ 0.0202$ 0.0190 | $ 11.40 |
| 3,000+ | $ 0.015$ 0.0141 | $ 42.30 |
| 9,000+ | $ 0.0132$ 0.0125 | $ 112.50 |
| 21,000+ | $ 0.0122$ 0.0115 | $ 241.50 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MDD(Microdiode Semiconductor) | |
| Verp. | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MDD(Microdiode Semiconductor) | |
| Verp. | SOD-123FL | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Surface mount application, optimized board space
- Low-profile package
- Glass passivated junction
- Low inductance
- Plastic package meets UL flammability standards
C123803 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
