LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5ASXFB5G4F35I3G product image
Images for reference only

Intel/Altera 5ASXFB5G4F35I3G

Manufacturer
MPN
5ASXFB5G4F35I3G
LCSC Part #
C1236756
Packaging
FBGA-FC-1152(35x35)
Customer #
Key Attributes
FBGA-FC-1152(35x35) System On Chip (SoC) RoHS
DatasheetIntel/Altera 5ASXFB5G4F35I3G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3813.0377$ 3813.04
30+$ 3621.4275$ 108642.83
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/System On Chip (SoC)
ManufacturerIntel/Altera
PackagingFBGA-FC-1152(35x35)
FeaturesSupports hot swap
Operating Temperature-40℃~+100℃

Introduction

AI Translation

This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and I/O timing for Arria V devices. Arria V devices are offered in commercial and industrial grades. Commercial devices are offered in –C4 (fastest), –C5, and –C6 speed grades. Industrial grade devices are offered in the –I3 and –I5 speed grades.