LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32MP153FAC1

Manufacturer
MPN
STM32MP153FAC1
LCSC Part #
C1236726
Packaging
TFBGA-361
Customer #
Key Attributes
MPU with Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography
DatasheetST STM32MP153FAC1
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerST
PackagingTFBGA-361
CPU CoreARM Cortex-ASeries
CPU Maximum Speed209MHz;800MHz

Introduction

AI Translation

Arm dual-core Cortex-A7 800 MHz + Cortex-M4 microprocessor with TFT display capability, 37 communication interfaces, 29 timers, advanced analog features, and cryptographic functions.

Features

AI Translation
  • 32-bit dual-core Arm Cortex-A7, each core with 32KB instruction cache and 32KB data cache, 256KB unified L2 cache, supporting Arm NEON and Arm TrustZone
  • 32-bit Arm Cortex-M4 with FPU/MPU, up to 209 MHz (up to 703 CoreMark)
  • External DDR memory up to 1GB, supporting LPDDR2/LPDDR3-1066 16/32-bit, DDR3/DDR3L-1066 16/32-bit
  • Internal SRAM total 708KB: 256KB AXI SYSRAM + 384KB AHB SRAM + 64KB backup domain AHB SRAM + 4KB backup domain SRAM
  • Dual-mode Quad-SPI memory interface
  • Flexible external memory controller with 16-bit data bus, supporting external ICs and SLC NAND memory with 8-bit ECC
  • Secure boot, TrustZone peripherals, active tamper detection
  • Cortex-M4 resource isolation
  • I/O supply voltage 1.71V to 3.6V (5V-tolerant I/O)
  • POR, PDR, PVD, and BOR support
  • On-chip LDO (RETRAM, BKPSRAM, USB 1.8V, 1.1V)
  • Backup regulator ~0.9V
  • Internal temperature sensor
  • Low-power modes: Sleep, Stop, and Standby
  • Package types: LFBGA448 (18×18mm), LFBGA354 (16×16mm) (0.8mm pitch); TFBGA361 (12×12mm), TFBGA257 (10×10mm) (min. 0.5mm pitch)
  • DDR memory retention in Standby mode
  • PMIC companion chip control
  • Total current as low as 2μA in Standby mode (no RTC, no LSE, no BKPSRAM, no RETRAM)
  • Internal oscillators: 64MHz HSI, 4MHz CSI, 32kHz LSI; external oscillators: 8–48MHz HSE, 32.768kHz LSE; 5 PLLs with fractional mode
  • Up to 176 I/O ports with interrupt capability, up to 8 secure I/Os; up to 6 wake-up, 3 tamper, 1 active tamper
  • 2 bus matrices: 64-bit Arm AMBA AXI interconnect (up to 266MHz), 32-bit Arm AMBA AHB interconnect (up to 209MHz)
  • 3 DMA controllers with 48 physical channels: 1 high-speed general-purpose master DMA controller (MDMA), 2 dual-port DMAs (with FIFO and request router)
  • Up to 37 communication peripherals: 6× I2C FM+ (1Mbit/s, SMBus/PMBus support), 4× UART + 4× USART (12.5Mbit/s, ISO7816, LIN, IrDA, SPI slave support), 6× SPI (50Mbit/s, including 3 with full-duplex I2S audio-class accuracy), 4× SAI (stereo audio), SPDIF Rx (4 inputs), HDMI-CEC interface, MDIO slave interface, 3× SDMMC (up to 8-bit), 2× CAN controller (CAN FD support, one with TTCAN), USB2.0 high-speed Host+OTG combo, 10/100M or Gigabit Ethernet GMAC (IEEE1588v2), 8–14-bit camera interface (up to 140MB/s)
  • 6 analog peripherals: 2× ADC (up to 16-bit resolution), 1× temperature sensor, 2× 12-bit DAC (1MHz), 1× DFSDM (8 channels/6 filters), internal or external ADC/DAC reference VREF+
  • LCD-TFT controller (up to 24-bit RGB888), supporting up to WXGA@60fps or Full HD@30fps, pixel clock up to 90MHz, two-layer programmable color LUT