ST STM32H7B0ABI6Q
| Manufacturer | |
| MPN | STM32H7B0ABI6Q |
| LCSC Part # | C1236646 |
| Packaging | UFBGA-169 |
| Customer # | |
| Key Attributes | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128KBytes of Flash memory, 1376 KB SRAM, 280 MHz CPU, L1 cache, graphic accelerations, external memory interfaces, SMPS and large set of peripherals |
| Datasheet | ST STM32H7B0ABI6Q |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-169 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 280MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-169 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 280MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
STM32H7B0xB devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 280 MHz.
Features
AI Translation
- LQFP64 (10 x 10 mm) LQFP100 (14 x 14 mm) LQFP144 (20x20 mm) LQFP176 (24 x 24 mm)
- UFBGA169 (7 x 7 mm) UFBGA176+25 (10x10 mm)
- 32-bit Arm® Cortex®-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache allowing to fill one cache line in a single access from the 128-bit embedded Flash memory; frequency up to 280 MHz, MPU, 599 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- 128 Kbytes of Flash memory plus 1 Kbyte of OTP memory
- ~1.4 Mbytes of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 1.18 Mbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- 2x Octo-SPI memory interfaces with on-the-fly decryption, I/O multiplexing and support for serial PSRAM/NOR, Hyper RAM/Flash frame formats, running up to 140 MHz in SRD mode and up to 110 MHz in DTR mode
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, NOR Flash memory clocked up to 125 MHz in Synchronous mode SDRAM/LPSDR SDRAM 8/16-bit NAND Flash memories
- CRC calculation unit
- ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
- Up to 138 I/O ports with interrupt capability Fast I/Os capable of up to 133 MHz Up to 164 5-V-tolerant I/Os
- Stop: down to 32 μA with full RAM retention Standby: 2.8 μA (Backup SRAM OFF, RTC/LSE ON, PDR OFF) VBAT: 0.8 μA (RTC and LSE ON)
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI External oscillators: 4 - 50 MHz HSE, 32.768 kHz LSE 3x PLLs (1 for the system clock, 2 for kernel clocks) with fractional mode
- 2 separate power domains, which can be independently clock gated to maximize power efficiency: CPU domain (CD) for Arm® Cortex® core and its peripherals, which can be independently switched in Retention mode Smart run domain (SRD) for reset and clock control, power management and some peripherals
- 1.62 to 3.6 V application supply and I/Os
- POR, PDR, PVD and BOR
- Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
- Dedicated SDMMC power supply
- High power efficiency SMPS step-down converter regulator to directly supply VCORE or an external circuitry
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage scaling in Run and Stop mode
- Backup regulator (∼0.9 V)
- Low-power modes: Sleep, Stop and Standby
- VBAT battery operating mode with charging capability
- CPU and domain power state monitoring pins
- 3 bus matrices (1 AXI and 2 AHB) Bridges (5x AHB2APB, 3x AXI2AHB)
- 5x DMA controllers to unload the CPU
- 1x high-speed general-purpose master direct memory access controller (MDMA)
- 2x dual-port DMAs with FIFO and request router capabilities
- 1x basic DMA with request router capabilities
- 1x basic DMA dedicated to DFSDM
- 4x I2C FM+ interfaces (SMBus/PMBus)
- 5x USART/5x UARTs (ISO7816 interface, LIN, IrDA, modem control) and 1x LPUART
- 6x SPIs, including 4 with muxed full-duplex I2S audio class accuracy via internal audio PLL or external clock and 1x SPI/I2S in LP domain (up to 125 MHz)
- 2x SAIs (serial audio interface)
- SPDIFRX interface
- SWPMI single-wire protocol master interface
- MDIO Slave interface
- 2x SD/SDIO/MMC interfaces (up to 133 MHz)
- 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN)
- 1x USB OTG interfaces (1HS/FS)
- HDMI-CEC
- 8- to 14-bit camera interface up to 80 MHz
- 8-/16-bit parallel synchronous data input/output slave interface (PSSI)
- 2x ADCs with 16-bit max. resolution (up to 24 channels, up to 3.6 MSPS)
- 1x analog and 1x digital temperature sensors
- 1x 12-bit single-channel DAC (in SRD domain) + 1x 12-bit dual-channel DAC
- 2x ultra-low-power comparators
- 2x operational amplifiers (8 MHz bandwidth)
- 2x digital filters for sigma delta modulator (DFSDM), 1x with 8 channels/8 filters and 1x in SRD domain with 2 channels/1 filter
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- Chrom-GRC™ (GFXMMU)
- 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 280 MHz)
- 2x 16-bit advanced motor control timers (up to 280 MHz)
- 10x 16-bit general-purpose timers (up to 280 MHz)
- 3x 16-bit low-power timers (up to 280 MHz)
- 2x watchdogs (independent and window)
- 1x SysTick timer
- RTC with sub-second accuracy and hardware calendar
- AES chaining modes: ECB,CBC,CTR,GCM,CCM for 128, 192 or 256 HASH (MD5, SHA-1, SHA-2), HMAC 2x OTFDEC AES-128 in CTR mode for Octo-SPI memory encryption/decryption 1x 32-bit, NIST SP 800-90B compliant, true random generator
- SWD and JTAG interfaces 4 KB Embedded Trace Buffer
- 96-bit unique ID All packages are ECOPACK2 compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8104 | $ 7.81 |
| 200+ | $ 3.0238 | $ 604.76 |
| 500+ | $ 2.9169 | $ 1458.45 |
| 1,000+ | $ 2.8643 | $ 2864.30 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-169 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 280MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-169 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 121 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 280MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
STM32H7B0xB devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 280 MHz.
Features
AI Translation
- LQFP64 (10 x 10 mm) LQFP100 (14 x 14 mm) LQFP144 (20x20 mm) LQFP176 (24 x 24 mm)
- UFBGA169 (7 x 7 mm) UFBGA176+25 (10x10 mm)
- 32-bit Arm® Cortex®-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache allowing to fill one cache line in a single access from the 128-bit embedded Flash memory; frequency up to 280 MHz, MPU, 599 DMIPS/ 2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- 128 Kbytes of Flash memory plus 1 Kbyte of OTP memory
- ~1.4 Mbytes of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 1.18 Mbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- 2x Octo-SPI memory interfaces with on-the-fly decryption, I/O multiplexing and support for serial PSRAM/NOR, Hyper RAM/Flash frame formats, running up to 140 MHz in SRD mode and up to 110 MHz in DTR mode
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, NOR Flash memory clocked up to 125 MHz in Synchronous mode SDRAM/LPSDR SDRAM 8/16-bit NAND Flash memories
- CRC calculation unit
- ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
- Up to 138 I/O ports with interrupt capability Fast I/Os capable of up to 133 MHz Up to 164 5-V-tolerant I/Os
- Stop: down to 32 μA with full RAM retention Standby: 2.8 μA (Backup SRAM OFF, RTC/LSE ON, PDR OFF) VBAT: 0.8 μA (RTC and LSE ON)
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI External oscillators: 4 - 50 MHz HSE, 32.768 kHz LSE 3x PLLs (1 for the system clock, 2 for kernel clocks) with fractional mode
- 2 separate power domains, which can be independently clock gated to maximize power efficiency: CPU domain (CD) for Arm® Cortex® core and its peripherals, which can be independently switched in Retention mode Smart run domain (SRD) for reset and clock control, power management and some peripherals
- 1.62 to 3.6 V application supply and I/Os
- POR, PDR, PVD and BOR
- Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
- Dedicated SDMMC power supply
- High power efficiency SMPS step-down converter regulator to directly supply VCORE or an external circuitry
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage scaling in Run and Stop mode
- Backup regulator (∼0.9 V)
- Low-power modes: Sleep, Stop and Standby
- VBAT battery operating mode with charging capability
- CPU and domain power state monitoring pins
- 3 bus matrices (1 AXI and 2 AHB) Bridges (5x AHB2APB, 3x AXI2AHB)
- 5x DMA controllers to unload the CPU
- 1x high-speed general-purpose master direct memory access controller (MDMA)
- 2x dual-port DMAs with FIFO and request router capabilities
- 1x basic DMA with request router capabilities
- 1x basic DMA dedicated to DFSDM
- 4x I2C FM+ interfaces (SMBus/PMBus)
- 5x USART/5x UARTs (ISO7816 interface, LIN, IrDA, modem control) and 1x LPUART
- 6x SPIs, including 4 with muxed full-duplex I2S audio class accuracy via internal audio PLL or external clock and 1x SPI/I2S in LP domain (up to 125 MHz)
- 2x SAIs (serial audio interface)
- SPDIFRX interface
- SWPMI single-wire protocol master interface
- MDIO Slave interface
- 2x SD/SDIO/MMC interfaces (up to 133 MHz)
- 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN)
- 1x USB OTG interfaces (1HS/FS)
- HDMI-CEC
- 8- to 14-bit camera interface up to 80 MHz
- 8-/16-bit parallel synchronous data input/output slave interface (PSSI)
- 2x ADCs with 16-bit max. resolution (up to 24 channels, up to 3.6 MSPS)
- 1x analog and 1x digital temperature sensors
- 1x 12-bit single-channel DAC (in SRD domain) + 1x 12-bit dual-channel DAC
- 2x ultra-low-power comparators
- 2x operational amplifiers (8 MHz bandwidth)
- 2x digital filters for sigma delta modulator (DFSDM), 1x with 8 channels/8 filters and 1x in SRD domain with 2 channels/1 filter
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- Chrom-GRC™ (GFXMMU)
- 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 280 MHz)
- 2x 16-bit advanced motor control timers (up to 280 MHz)
- 10x 16-bit general-purpose timers (up to 280 MHz)
- 3x 16-bit low-power timers (up to 280 MHz)
- 2x watchdogs (independent and window)
- 1x SysTick timer
- RTC with sub-second accuracy and hardware calendar
- AES chaining modes: ECB,CBC,CTR,GCM,CCM for 128, 192 or 256 HASH (MD5, SHA-1, SHA-2), HMAC 2x OTFDEC AES-128 in CTR mode for Octo-SPI memory encryption/decryption 1x 32-bit, NIST SP 800-90B compliant, true random generator
- SWD and JTAG interfaces 4 KB Embedded Trace Buffer
- 96-bit unique ID All packages are ECOPACK2 compliant
C1236646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM32H7A3AII6Q | ST | UFBGA-169 | 10 | $ 21.8737 | ||
| STM32H730ABI6Q | ST | UFBGA-169 | 18 | $8.4969 $12.6818 | ||
| STM32H725AEI6 | ST | UFBGA-169 | 6 | $ 17.5866 | ||
| STM32H735AGI6 | ST | UFBGA-169 | 10 | $ 21.5503 | ||
| STM32H7B3AII6Q | ST | UFBGA-169 | 0 | $ 13.6715 | ||
| STM32H725AGI6 | ST | UFBGA-169 | 0 | $ 13.3393 |

