LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD74413RBCPZ

Manufacturer
MPN
AD74413RBCPZ
LCSC Part #
C1235976
Packaging
LFCSP-64-WQ(9x9)
Customer #
Key Attributes
4 SPI 14V~28.8V LFCSP-64-WQ(9x9) ADCs/DACs - Special Purpose RoHS
DatasheetADI AD74413RBCPZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingLFCSP-64-WQ(9x9)
FeaturesDigital filtering;Built-in temperature sensor;Built-in reference source
Number of Channels4
Operating Temperature-40℃~+105℃
InterfaceSPI
ChipType-
DNL (LSB)-
Voltage - Supply14V~28.8V
Quiescent Current-
Integral non - linearity2LSB
ADC architectureSigma-Delta
Resolution (Bits)16;-

Introduction

AI Translation

The AD74413R is a quad-channel software configurable input/output solution for building and process control applications. The AD74413R contains functionality for analog output, analog input, digital input, resistance temperature detector (RTD), and thermocouple measurements integrated into a single chip solution with a serial peripheral interface (SPI). The device features a 16-bit, Σ-Δ analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions. There are several modes related to the AD74413R. These modes are voltage output, current output, voltage input, externally powered current input, loop powered current input, external RTD measurement, digital input logic, and loop powered digital input. The AD74413R contains a high accuracy 2.5 V internal reference to drive the DACs and the ADC.

Features

AI Translation
  • Quad-channel software configurable input/output circuit
  • Screw terminals tolerant to ±40 V dc
  • Line protectors to block power from the screw terminals to supplies
  • User configurable modes: Voltage input, Current input, Voltage output, Current output, Digital input, RTD measurement
  • Internal 16-bit, Σ-∆ ADC with optional 50 Hz and 60 Hz rejection
  • 13-bit monotonic DACs
  • Charge pump for true zero voltage output
  • HART-compatible
  • Internal temperature sensor, ± c accuracy
  • On-chip diagnostics including open circuit and short-circuit detection
  • SPI-compatible
  • Temperature range: -40°C to +105°C
  • 64-lead LFCSP

Applications

AI Translation
  • Process control
  • Factory automation
  • Motor drives
  • Building control systems