Lattice LCMXO3D-4300ZC-2BG256C
| Manufacturer | |
| MPN | LCMXO3D-4300ZC-2BG256C |
| LCSC Part # | C1235956 |
| Packaging | CABGA-256 |
| Customer # | |
| Key Attributes | 206 4300 538 CABGA-256 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Lattice LCMXO3D-4300ZC-2BG256C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-256 | |
| Total RAM capacity | 94208bit | |
| Number of I/O | 206 | |
| Number of Logic Elements/Blocks | 4300 | |
| Number of LAB/CLBs | 538 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-256 | |
| Total RAM capacity | 94208bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 206 | |
| Number of Logic Elements/Blocks | 4300 | |
| Number of LAB/CLBs | 538 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-256 | |
| Total RAM capacity | 94208bit | |
| Number of I/O | 206 | |
| Number of Logic Elements/Blocks | 4300 | |
| Number of LAB/CLBs | 538 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-256 | |
| Total RAM capacity | 94208bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 206 | |
| Number of Logic Elements/Blocks | 4300 | |
| Number of LAB/CLBs | 538 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

