LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C3740FCT00 product image
Images for reference only

VISHAY MRS25000C3740FCT00

Manufacturer
MPN
MRS25000C3740FCT00
LCSC Part #
C1235805
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 374Ω ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MRS25000C3740FCT00
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0299$ 0.03
200+$ 0.0116$ 2.32
500+$ 0.0112$ 5.60
1,000+$ 0.011$ 11.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance374Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C3740FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0414
MBB02070C3740FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0374
MRS25000C3740FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0716
MBB02070C3740DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0835
SFR25H0003740FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0281