LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Walsin 0603N180J500CT

Manufacturer
WalsinAsian Brands
MPN
0603N180J500CT
LCSC Part #
C123538
Packaging
0603
Customer #
Key Attributes
CAP CER 18pF 50V NP0 0603
DatasheetWalsin 0603N180J500CT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0603
Capacitance18pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating50V