LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Knowles B105MB5S

Manufacturer
MPN
B105MB5S
LCSC Part #
C1235345
Packaging
SMD,11.4x5.1mm
Customer #
Key Attributes
10.6 GHz Surface Mount Bandpass Filter
DatasheetKnowles B105MB5S
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerKnowles
PackagingSMD,11.4x5.1mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterBandpass
Cut-Off Frequency-
Attenuation-
Operating Temperature-55℃~+125℃
Insertion Loss2dB

Introduction

AI Translation

One of DLI’s surface mountable catalog bandpass filters. This filter utilizes DLI’s low loss temperature stable materials which offer small size and minimal performance variation over temperature. The catalog BPF’s are offered in a variety of frequency bands, which offers a drop in solution with highly repeatable performance.

Features

AI Translation
  • Small Size
  • Fully Shielded Component
  • Solder Surface Mount Package
  • Moisture Sensitivity Level: MSL1
  • Frequency Stable over Temperature
  • Operating & Storage Temp: -55℃ to +125℃
  • Characteristic Impedance: 50Ω