Knowles B099NC4S
| Hersteller | |
| Herst.-Teilenr. | B099NC4S |
| LCSC-Nr. | C1235338 |
| Verp. | SMD,10.2x3.8mm |
| Kundennummer | |
| Hauptmerkm. | 10.25 GHz Surface Mount Band Pass Filter |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Knowles | |
| Verp. | SMD,10.2x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 2.25dB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Knowles | |
| Verp. | SMD,10.2x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Typ | Beschreibung | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 2.25dB |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
One of DLI’s surface mountable catalog bandpass filters designed for the 5G band. This filter utilizes DLI’s low loss temperature stable materials which offer small size and minimal performance variation over temperature. The catalog BPF’s are offered in a variety of frequency bands, which offers a drop in solution with highly repeatable performance.
Merkmale
KI-Übersetzung
- Small Size
- Fully Shielded Component
- Solder Surface Mount Package
- Moisture Sensitivity Level: MSL1
- Frequency Stable over Temperature
- Operating & Storage Temp: -55℃ to +125℃
- Characteristic Impedance: 50Ω
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 23.8136 | $ 23.81 |
| 200+ | $ 9.2163 | $ 1843.26 |
| 500+ | $ 8.8929 | $ 4446.45 |
| 1,000+ | $ 8.7328 | $ 8732.80 |
Standardgehäuse50/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Knowles | |
| Verp. | SMD,10.2x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 2.25dB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Knowles | |
| Verp. | SMD,10.2x3.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Typ | Beschreibung | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 2.25dB |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
One of DLI’s surface mountable catalog bandpass filters designed for the 5G band. This filter utilizes DLI’s low loss temperature stable materials which offer small size and minimal performance variation over temperature. The catalog BPF’s are offered in a variety of frequency bands, which offers a drop in solution with highly repeatable performance.
Merkmale
KI-Übersetzung
- Small Size
- Fully Shielded Component
- Solder Surface Mount Package
- Moisture Sensitivity Level: MSL1
- Frequency Stable over Temperature
- Operating & Storage Temp: -55℃ to +125℃
- Characteristic Impedance: 50Ω
C1235338 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Typ | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

