Walsin 0402N1R0C500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0402N1R0C500CT |
| LCSC Part # | C123461 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 1pF 50V NP0 0402 |
| Datasheet | Walsin 0402N1R0C500CT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 17,500
17,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0036 | $ 0.36 |
| 1,000+ | $ 0.0027 | $ 2.70 |
| 3,000+ | $ 0.0023 | $ 6.90 |
| 10,000+ | $ 0.002 | $ 20.00 |
| 50,000+ | $ 0.0018 | $ 90.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C123461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RF15N1R0B500CT | Walsin | 0402 | 10,000 | $ 0.0051 | ||
| 0402N1R0B500CT | Walsin | 0402 | 8,800 | $ 0.005 | ||
| MT15N1R0B500CT | Walsin | 0402 | 7,000 | $ 0.005 | ||
| HH15N1R0B500CT | Walsin | 0402 | 4,850 | $ 0.0158 | ||
| RF15N1R0B500CTNB | Walsin | 0402 | 2,900 | $ 0.0088 | ||
| RF15N1R0A500CT | Walsin | 0402 | 50 | $ 0.0182 | ||
| MT15N1R0C500CT | Walsin | 0402 | 0 | $ 0.0197 | ||
| HH15N1R0D500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| 0402N1R0D500CT | Walsin | 0402 | 0 | $ 0.0017 | ||
| 0402N1R0A500CT | Walsin | 0402 | 0 | $ 0.0091 |



