ROHM UMD12NTR
| Manufacturer | |
| MPN | UMD12NTR |
| LCSC Part # | C123063 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-363 |
| Datasheet | ROHM UMD12NTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV |
| Type | Description | |
|---|---|---|
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Both the DTC144E chip and DTA144E chip in one package.
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit).
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
- Only the on/off conditions need to be set for operation, making the circuit design easy.
- Lead Free/RoHS Compliant.
Applications
AI Translation
- Inverter circuit
- Interface circuit
- Driver circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV |
| Type | Description | |
|---|---|---|
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Both the DTC144E chip and DTA144E chip in one package.
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit).
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
- Only the on/off conditions need to be set for operation, making the circuit design easy.
- Lead Free/RoHS Compliant.
Applications
AI Translation
- Inverter circuit
- Interface circuit
- Driver circuit
C123063 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
