LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN65LVPE502ARGER

Manufacturer
MPN
SN65LVPE502ARGER
LCSC Part #
C122835
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
Dual-Channel USB 3.0 Redriver and Equalizer
DatasheetTI SN65LVPE502ARGER
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingVQFN-24-EP(4x4)
TypeTransceiver
Quiescent Supply Current100uA
Voltage - Supply3V~3.6V
Number of Channels2
FeaturesLow-power mode
USB ProtocolUSB 3.0
Operating Temperature-40℃~+85℃
Supply Current100mA
Data Rate5Gbps

Introduction

AI Translation

The SN65LVPE502x devices are dual-channel, single-lane USB 3.0 redriver and signal conditioners supporting data rates of 5 Gbps. The devices comply with USB 3.0 specification revision 1.0 supporting electrical idle condition and low frequency periodic signals (LFPS) for USB 3.0 power management modes.

Features

AI Translation
  • Single-Lane USB 3.0 Redriver and Equalizer
  • Selectable Equalization, De-Emphasis and Output Swing Control
  • Integrated Termination
  • Hot-Plug Capable
  • Low Active Power (U0 state): – 315 mW (Typical), VCC = 3.3 V
  • USB 3.0 Low Power Support: – 7 mW (Typical) When No Connection Detected – 70 mW (Typical) When Link in U2/U3 Mode
  • Excellent Jitter and Loss Compensation Capability: >40 in of Total 4 mil Stripline on FR4
  • Small Footprint, 3 mm×3 mm and 4 mm×4 mm, 24-Pin VQFN Packages
  • High Protection Against ESD Transient: HBM: 5,000 V CDM: 1,500 V MM: 200 V

Applications

AI Translation
  • Notebooks
  • Desktops
  • Docking Stations
  • Backplanes
  • Active Cables