MOLEX 878323022
| Manufacturer | |
| MPN | 878323022 |
| LCSC Part # | C122411 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 30POS 2mm |
| Datasheet | MOLEX 878323022 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs | 30P | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs | 30P | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8757$ 0.5065 | $ 0.51 |
| 10+ | $ 1.6016$ 0.4325 | $ 4.33 |
| 32+ | $ 1.4295$ 0.3860 | $ 12.35 |
| 96+ | $ 1.2542$ 0.3387 | $ 32.52 |
| 496+ | $ 1.1745$ 0.3172 | $ 157.33 |
| 992+ | $ 1.1411$ 0.3081 | $ 305.64 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs | 30P | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs | 30P | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C122411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



